Filter Your Search
21 - 30 of 6,256,054 results
|
7301L1PCWV81GES2
C&K
|
Check for Price | Yes | Yes | Active | 5 A | 28 V | 100000 Cycle(s) | 3PDT | LATCHED | TOGGLE SWITCH | ANTI-ROTATION | 5A@120VAC | 5A@28VDC | 5 A | 120 V | e4 | -30 °C | 85 °C | THROUGH HOLE-STRAIGHT | EPOXY TERMINAL SEALED; IP67; SPLASH PROOF | NO | Gold (Au) - with Nickel (Ni) barrier | SOLDER | 9.14 mm | 24.21 mm | 19.05 mm | C & K COMPONENTS INC | ROHS COMPLAINT | not_compliant | EAR99 | 8536.50.90.65 | ||||||||||||||||||
|
7301L1PH3WSI22
C&K
|
Check for Price | Yes | Yes | Active | 5 A | 28 V | 100000 Cycle(s) | 3PDT | LATCHED | TOGGLE SWITCH | ANTI-ROTATION | 5A@120VAC | 5A@28VDC | 5 A | 120 V | e3 | -30 °C | 85 °C | PANEL MOUNT | EPOXY TERMINAL SEALED | NO | Matte Tin (Sn) - with Nickel (Ni) barrier | WIRE WRAP | 12.7 mm | 10.54 mm | 16.51 mm | C & K COMPONENTS INC | ROHS COMPLAINT | not_compliant | EAR99 | 8536.50.90.65 | ||||||||||||||||||
|
7301L1D9AV2RE3
C&K
|
Check for Price | Yes | Yes | Active | 5 A | 28 V | 100000 Cycle(s) | 3PDT | LATCHED | TOGGLE SWITCH | 5A@120VAC | 5A@28VDC | 5 A | 120 V | e3 | -30 °C | 85 °C | THROUGH HOLE-RIGHT ANGLE | EPOXY TERMINAL SEALED | NO | Matte Tin (Sn) - with Nickel (Ni) barrier | SOLDER | 14.35 mm | 12.7 mm | 16.51 mm | C & K COMPONENTS INC | ROHS COMPLAINT | not_compliant | EAR99 | 8536.50.90.65 | |||||||||||||||||||
|
7301L2D8V31GES2
C&K
|
Check for Price | Yes | Yes | Active | 5 A | 28 V | 100000 Cycle(s) | 3PDT | LATCHED | TOGGLE SWITCH | 5A@120VAC | 5A@28VDC | 5 A | 120 V | e4 | -30 °C | 85 °C | THROUGH HOLE-STRAIGHT | EPOXY TERMINAL SEALED | NO | Gold (Au) - with Nickel (Ni) barrier | SOLDER | C & K COMPONENTS INC | ROHS COMPLAINT | not_compliant | EAR99 | 8536.50.90.65 | ||||||||||||||||||||||
|
7301L2PY4V21PE32
C&K
|
Check for Price | Yes | Yes | Active | 20 mA | 20 V | 100000 Cycle(s) | 3PDT | LATCHED | TOGGLE SWITCH | ANTI-ROTATION | .02A@20VAC | .02A@20VDC | 20 mA | 20 V | e3 | -30 °C | 85 °C | THROUGH HOLE-STRAIGHT | EPOXY TERMINAL SEALED | NO | Matte Tin (Sn) - with Nickel (Ni) barrier | SOLDER | 9.14 mm | 14.1 mm | 19.05 mm | C & K COMPONENTS INC | ROHS COMPLAINT | not_compliant | EAR99 | 8536.50.90.65 | ||||||||||||||||||
|
SWT-M-14-A9-B6-TS3-GGT
Central Components Manufacturing
|
Check for Price | Yes | Active | 20 V | 0.01 mΩ | SPDT | MOMENTARY | GOLD | TOGGLE SWITCH | HIGH TYPE | (ON)-OFF-(ON) | 20 V | 1000VRMS V | 1 GΩ | e2 | -30 °C | 85 °C | THROUGH HOLE-STRAIGHT | CHROME | BRASS | 1/4-40 | GOLD | STAINLESS STEEL | DIALLYL PHTHALATE | 3 | NO | Tin/Gold (Sn/Au) | BRASS | SOLDER | 0.839 inch | 8.13 mm | 16 mm | 15.75 mm | 0.315 inch | CENTRAL COMPONENTS MANUFACTURING | unknown | EAR99 | 8536.50.90.40 | |||||||||||
|
SWT-M-14-A9-B8-T1-GGT-HW
Central Components Manufacturing
|
Check for Price | Yes | Active | 20 V | 0.01 mΩ | SPDT | MOMENTARY | GOLD | TOGGLE SWITCH | HIGH TYPE | (ON)-OFF-(ON) | 20 V | 1000VRMS V | 1 GΩ | e2 | -30 °C | 85 °C | PANEL MOUNT | CHROME | BRASS | M6P0.75 | GOLD | STAINLESS STEEL | DIALLYL PHTHALATE | NO | Tin/Gold (Sn/Au) | BRASS | SOLDER | 0.839 inch | 6.86 mm | 8.89 mm | 12.7 mm | 0.35 inch | CENTRAL COMPONENTS MANUFACTURING | unknown | EAR99 | 8536.50.90.40 | ||||||||||||
|
SWT-M-15-A61-B8-TS4-GSGT-E
Central Components Manufacturing
|
Check for Price | Yes | Active | 5 A | 28 V | 0.01 mΩ | SPDT | MOMENTARY | GOLD OVER SILVER | TOGGLE SWITCH | HIGH FLATTED, ANTI ROTATION | 5A@120VAC | 5A@28VDC | 5 A | ON-OFF-(ON) | 120 V | 1000VRMS V | 1 GΩ | e2 | -30 °C | 85 °C | THROUGH HOLE-STRAIGHT | CHROME | BRASS | M6P0.75 | GOLD OVER SILVER | STAINLESS STEEL | DIALLYL PHTHALATE | 3 | NO | Tin/Gold (Sn/Au) | BRASS | SOLDER | 0.827 inch | 9.14 mm | 11.68 mm | 19.05 mm | 0.35 inch | CENTRAL COMPONENTS MANUFACTURING | unknown | EAR99 | 8536.50.90.40 | |||||||
|
SWT-M-14-AL2-B12-T6S-GG-E
Central Components Manufacturing
|
Check for Price | Yes | Active | 20 V | 0.01 mΩ | SPDT | MOMENTARY | GOLD | TOGGLE SWITCH | LEVER | (ON)-OFF-(ON) | 20 V | 1000VRMS V | 1 GΩ | e4 | -30 °C | 85 °C | THROUGH HOLE-RIGHT ANGLE | CHROME | BRASS | UNTHREADED | GOLD | STAINLESS STEEL | DIALLYL PHTHALATE | 3 | NO | Gold (Au) | BRASS | SOLDER | 0.64 inch | 12.7 mm | 6.86 mm | 13.34 mm | 0.297 inch | CENTRAL COMPONENTS MANUFACTURING | unknown | EAR99 | 8536.50.90.40 | |||||||||||
|
SWT-M-42-AL3-B20-TS4-GGT
Central Components Manufacturing
|
Check for Price | Yes | Active | 20 V | 0.01 mΩ | 4PDT | MOMENTARY | GOLD | TOGGLE SWITCH | LEVER | ON-(ON) | 20 V | 1000VRMS V | 1 GΩ | e2 | -30 °C | 85 °C | THROUGH HOLE-STRAIGHT | CHROME | BRASS | 15/32-32 | GOLD | STAINLESS STEEL | DIALLYL PHTHALATE | 12 | NO | Tin/Gold (Sn/Au) | BRASS | SOLDER | 0.68 inch | 19.05 mm | 11.68 mm | 21.59 mm | 0.448 inch | CENTRAL COMPONENTS MANUFACTURING | unknown |