Parametric results for: 7108P4CWCQIS under Toggle Switches

Filter Your Search

1 - 10 of 8,077,765 results

All Filters
|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
100DP2T4B1M1QEH
E-Switch Inc
$0.0066 Yes Active TOGGLE SWITCH EAR99 8536.50.70.00
100DP4T1B1M1QEH
E-Switch Inc
$0.1569 Yes Yes Active TOGGLE SWITCH EAR99 8536.50.70.00
ST121D02
E-Switch Inc
$0.4559 Yes Active TOGGLE SWITCH EAR99 8536.50.70.00
100DP6T7B13M1REH
E-Switch Inc
$0.4617 Yes Active TOGGLE SWITCH EAR99 8536.50.70.00
100SP3T4B1M1QEH
E-Switch Inc
$0.4849 Yes Yes Active TOGGLE SWITCH EAR99 8536.50.90.65
200AWMDP1T1A1M2RE
E-Switch Inc
$0.5561 Yes Active 20 mA 20 V 50000 Cycle(s) 0.02 mΩ DPDT LATCHED GOLD OVER NICKEL TOGGLE SWITCH TOGGLE BAT 0.4VA@20VDC 20 mA ON-ON 20 V 1000VRMS V 1 GΩ e4 -30 °C 85 °C THROUGH HOLE-STRAIGHT 25 deg CHROME BRASS 0.188 inch COPPER ALLOY GOLD OVER NICKEL COPPER ALLOY NON-ILLUMINATED GLASS FILLED NYLON 6 EPOXY NO GOLD OVER NICKEL COPPER ALLOY SOLDER 0.4 inch 8.128 mm 8.89 mm 9.144 mm 0.177 inch 0.13 inch EAR99 8536.50.90.65
1AS1T2B4V2RE
SPC Multicomp
$0.6042 Yes Yes Active TOGGLE SWITCH EAR99 8536.50.70.00
200AWMDP1T2A1VS2RE
E-Switch Inc
$0.7010 Contact Manufacturer 50000 Cycle(s) 0.02 mΩ DPDT GOLD OVER NICKEL TOGGLE SWITCH 200A TOGGLE 0.4VA@20VAC ON-ON 1000VRMS V 1 GΩ -30 °C 85 °C THROUGH HOLE-STRAIGHT 25 deg CHROME BRASS 0.18 inch COPPER ALLOY GOLD OVER NICKEL BREAK-BEFORE-MAKE COPPER ALLOY GLASS FILLED NYLON GLASS FILLED NYLON 8 EPOXY NO GOLD/NICKEL COPPER ALLOY SOLDER 0.24 inch 5.08 mm 8.89 mm 8.128 mm 0.177 inch 0.13 inch Compliant
1003P1T2B1M1QE
E-Switch Inc
$0.7131 Yes Active TOGGLE SWITCH EAR99 8536.50.90.65
100SP5T1B1M1QEH
E-Switch Inc
$0.8188 Yes Yes Active TOGGLE SWITCH EAR99 8536.50.70.00