Filter Your Search
1 - 10 of 8,077,765 results
|
|
100DP5T1B1M1QEH
E-Switch Inc
|
$0.0523 | Yes | Yes | Active | TOGGLE SWITCH | EAR99 | 8536.50.70.00 | |||||||||||||||||||||||||||||||||||||||||||||||||||||
|
7411P3HZQE
C&K Switches
|
$0.0730 | Yes | Yes | Transferred | 5 A | 28 V | 40000 Cycle(s) | 0.01 mΩ | 4PDT | LATCHED | SILVER | TOGGLE SWITCH | HIGH FLATTED, ANTI-ROTATION | 5A@120VAC | 5A@28VDC | 5 A | ON-ON-ON | 120 V | 1000VRMS V | 1 GΩ | e4 | -30 °C | 85 °C | PANEL MOUNT-THREADED | 25 deg | CHROME | BRASS | 0.249 inch | 1/4-40 | COPPER ALLOY | SILVER | COIN SILVER | STAINLESS STEEL | NON-ILLUMINATED | EPOXY TERMINAL SEALED | MIL-STD | NO | SILVER | COPPER ALLOY | SOLDER | 0.45 inch | 12.7 mm | 12.06 mm | 21.59 mm | 0.296 inch | EAR99 | 8536.50.90.65 | ROHS COMPLIANT | ||||||||||||
|
|
100SP1T1B3M2REH
E-Switch Inc
|
$0.1319 | Yes | Active | TOGGLE SWITCH | EAR99 | 8536.50.70.00 | ||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
|
200AWMDP1T1A1M2RE
E-Switch Inc
|
$0.1389 | Yes | Active | 20 mA | 20 V | 50000 Cycle(s) | 0.02 mΩ | DPDT | LATCHED | GOLD OVER NICKEL | TOGGLE SWITCH | TOGGLE BAT | 0.4VA@20VDC | 20 mA | ON-ON | 20 V | 1000VRMS V | 1 GΩ | e4 | -30 °C | 85 °C | THROUGH HOLE-STRAIGHT | 25 deg | CHROME | BRASS | 0.188 inch | COPPER ALLOY | GOLD OVER NICKEL | COPPER ALLOY | NON-ILLUMINATED | GLASS FILLED NYLON | 6 | EPOXY | NO | GOLD OVER NICKEL | COPPER ALLOY | SOLDER | 0.4 inch | 8.128 mm | 8.89 mm | 9.144 mm | 0.177 inch | 0.13 inch | EAR99 | 8536.50.90.65 | |||||||||||||||
|
|
100SP1T6B11M3REH
E-Switch Inc
|
$0.1987 | Yes | Active | TOGGLE SWITCH | EAR99 | 8536.50.70.00 | ||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
|
100DP2T1B1M2REH
E-Switch Inc
|
$0.2391 | Yes | Active | TOGGLE SWITCH | e4 | Gold (Au) | EAR99 | 8536.50.70.00 | ||||||||||||||||||||||||||||||||||||||||||||||||||||
|
|
100DP2T1B1M1REH
E-Switch Inc
|
$0.2391 | Yes | Active | EAR99 | 8536.50.70.00 | |||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
|
G3T19AH-R
NKK Switches
|
$0.2753 | Yes | Active | 14 mA | 28 V | 50000 Cycle(s) | 0.08 mΩ | SPDT | MOMENTARY | GOLD | TOGGLE SWITCH | COLUMN TOGGLE | PANEL MOUNTABLE | 0.014@28VAC | 0.014@28VDC | 14 mA | ON-OFF-(ON) | 28 V | 500VAC V | 500 MΩ | -30 °C | 85 °C | SURFACE MOUNT-RIGHT ANGLE | 28 deg | POLYPHENYLENE SULPHIDE | 0.157 inch | PHOSPHOR BRONZE | GOLD | PHOSPHOR BRONZE | POLYPHENYLENE SULPHIDE | POLYPHENYLENE SULPHIDE | TR, 13 INCH | EPOXY TERMINAL SEALED | HAND; WAVE | NO | PHOSPHOR BRONZE | SOLDER | 0.15 inch | 5.55 mm | 8.05 mm | 11 mm | 0.059 inch | EAR99 | 8536.50.90.40 | ||||||||||||||||
|
|
100DP6T7B13M1REH
E-Switch Inc
|
$0.3157 | Yes | Active | TOGGLE SWITCH | EAR99 | 8536.50.70.00 | ||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
|
200AWMDP1T2A1VS2RE
E-Switch Inc
|
$0.3295 | Contact Manufacturer | 50000 Cycle(s) | 0.02 mΩ | DPDT | GOLD OVER NICKEL | TOGGLE SWITCH | 200A | TOGGLE | 0.4VA@20VAC | ON-ON | 1000VRMS V | 1 GΩ | -30 °C | 85 °C | THROUGH HOLE-STRAIGHT | 25 deg | CHROME | BRASS | 0.18 inch | COPPER ALLOY | GOLD OVER NICKEL | BREAK-BEFORE-MAKE | COPPER ALLOY | GLASS FILLED NYLON | GLASS FILLED NYLON | 8 | EPOXY | NO | GOLD/NICKEL | COPPER ALLOY | SOLDER | 0.24 inch | 5.08 mm | 8.89 mm | 8.128 mm | 0.177 inch | 0.13 inch | Compliant |