Filter Your Search
1 - 10 of 8,077,486 results
|
7103J2ZQE2
C&K Switches
|
$0.0608 | Yes | Yes | Transferred | 5 A | 28 V | 40000 Cycle(s) | 0.1 mΩ | SPDT | LATCHED | SILVER | TOGGLE SWITCH | LEVER | 5A@120VAC | 5A@28VDC | 5 A | ON-OFF-ON | 120 V | 1000VRMS V | 1 GΩ | e4 | -30 °C | 85 °C | PANEL MOUNT | 25 deg | BLACK | MATTE | NYLON | COPPER ALLOY | SILVER | COIN SILVER | STAINLESS STEEL | NON-ILLUMINATED | EPOXY TERMINAL SEALED | MIL-STD | NO | Silver (Ag) | COPPER ALLOY | SOLDER | 0.74 inch | 6.86 mm | 9.4 mm | 12.7 mm | ROHS COMPLIANT | EAR99 | 8536.50.90.65 | ||||
|
|
1003P3T1B1M1QEH
E-Switch Inc
|
$0.2085 | Yes | Yes | Active | TOGGLE SWITCH | EAR99 | 8536.50.70.00 | |||||||||||||||||||||||||||||||||||||||||||
|
|
300DP6R7BLKM3REBLK
E-Switch Inc
|
$0.3113 | Yes | Active | 50000 Cycle(s) | 0.01 mΩ | DPDT | GOLD OVER NICKEL | TOGGLE SWITCH | PADDLE | 0.4VA@20VDC | ON-ON-ON | 1000VRMS V | 1 GΩ | -30 °C | 85 °C | PANEL MOUNT | 25 deg | BLACK | COPPER ALLOY | GOLD OVER NICKEL | COPPER ALLOY | NON-ILLUMINATED | EPOXY | NO | COPPER ALLOY | QUICK CONNECT | 0.839 inch | 11.4554 mm | 8.9408 mm | 12.7 mm | EAR99 | 8536.50.70.00 | ||||||||||||||||||
|
|
AML25GBF2CA04GR
Honeywell Sensing and Control
|
$0.3223 | Yes | Yes | Active | Unknown | |||||||||||||||||||||||||||||||||||||||||||||
|
|
100SP3T4B1M1QEH
E-Switch Inc
|
$0.4115 | Yes | Yes | Active | TOGGLE SWITCH | EAR99 | 8536.50.90.65 | |||||||||||||||||||||||||||||||||||||||||||
|
|
100SP2T1B1M1QEH
E-Switch Inc
|
$0.4256 | Yes | Yes | Active | TOGGLE SWITCH | EAR99 | 8536.50.70.00 | |||||||||||||||||||||||||||||||||||||||||||
|
|
100DP5T1B1M1QEH
E-Switch Inc
|
$0.4844 | Yes | Yes | Active | TOGGLE SWITCH | EAR99 | 8536.50.70.00 | |||||||||||||||||||||||||||||||||||||||||||
|
7205TPZQE
C&K Switches
|
$0.5249 | Yes | Yes | Transferred | 5 A | 28 V | 40000 Cycle(s) | 0.01 mΩ | DPDT | MOMENTARY | SILVER | TOGGLE SWITCH | ANTIROTATION | 5A@120VAC | 5A@28VDC | 5 A | (ON)-OFF-(ON) | 120 V | 1000VRMS V | 1 GΩ | e4 | -30 °C | 85 °C | PANEL MOUNT-THREADED | 25 deg | CHROME | BRASS | COPPER ALLOY | SILVER | COIN SILVER | STAINLESS STEEL | NON-ILLUMINATED | EPOXY TERMINAL SEALED | MIL-STD | NO | SILVER | COPPER ALLOY | SOLDER | 0.687 inch | 11.43 mm | 10.41 mm | 12.7 mm | ROHS COMPLIANT | EAR99 | 8536.50.90.40 | |||||
|
|
ST115D00
E-Switch Inc
|
$0.5862 | Yes | Active | TOGGLE SWITCH | EAR99 | 8536.50.70.00 | ||||||||||||||||||||||||||||||||||||||||||||
|
|
100DP2T1B1M1QEH
E-Switch Inc
|
$0.5938 | Yes | Yes | Active | TOGGLE SWITCH | EAR99 | 8536.50.90.65 |