Parametric results for: 7205SPCWCBI2 under Toggle Switches

Filter Your Search

1 - 10 of 8,077,485 results

All Filters
|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
1003P3T1B1M1QEH
E-Switch Inc
$0.0012 Yes Yes Active TOGGLE SWITCH EAR99 8536.50.70.00
100SP1T6B11M1REH
E-Switch Inc
$0.1336 Yes Yes Active TOGGLE SWITCH EAR99 8536.50.90.65
package
T101SHABE
C&K Switches
$0.1971 Yes Transferred 20 mA 20 V 60000 Cycle(s) 0.1 mΩ SPDT LATCHED GOLD OVER NICKEL TOGGLE SWITCH TOGGLE 0.4VA@20VAC 0.02A@20VAC 0.02A@20VDC 20 mA ON-ON 20 V 1000VAC V 1 GΩ e4 -30 °C 85 °C THROUGH HOLE-RIGHT ANGLE 25 deg CHROME BRASS 0.249 inch 1/4-48 COPPER ALLOY GOLD OVER NICKEL COPPER ALLOY STAINLESS STEEL GLASS FILLED NYLON 3 EPOXY TERMINAL SEALED MIL-STD NO GOLD OVER NICKEL COPPER ALLOY SOLDER 0.37 inch 5.08 mm 9.09 mm 8.13 mm 0.22 inch 0.128 inch EAR99 8536.50.90.65
100DP1T4B1M1QEH
E-Switch Inc
$0.2554 Yes Yes Active TOGGLE SWITCH EAR99 8536.50.70.00
package
T101SCFZQE
C&K Switches
$0.2793 Yes Yes Transferred 3 A 28 V 60000 Cycle(s) 0.1 mΩ SPDT LATCHED SILVER TOGGLE SWITCH TOGGLE 3A@120VAC 3A@28VDC 3 A ON-ON 120 V 1000VAC V 1 GΩ e4 -30 °C 85 °C PANEL MOUNT-THREADED 25 deg CHROME BRASS 0.249 inch 1/4-40 COPPER ALLOY SILVER COIN SILVER STAINLESS STEEL EPOXY TERMINAL SEALED MIL-STD NO SILVER COPPER ALLOY SOLDER 0.37 inch 5.08 mm 8.64 mm 8.13 mm 0.3 inch 0.13 inch EAR99 8536.50.90.65
package
7101MDCQE
C&K Switches
$0.2821 Yes Transferred 5 A 28 V 100000 Cycle(s) 0.01 mΩ SPDT LATCHED SILVER TOGGLE SWITCH TOGGLE 5A@120VAC 5A@28VDC 5 A ON-ON 120 V 1000VRMS V 1 GΩ e4 -30 °C 85 °C THROUGH HOLE-STRAIGHT 25 deg CHROME BRASS 0.249 inch 1/4-40 COPPER ALLOY SILVER COIN SILVER STAINLESS STEEL NON-ILLUMINATED 3 EPOXY MIL-STD NO SILVER COPPER ALLOY SOLDER 0.2 inch 6.86 mm 8.89 mm 12.7 mm 0.28 inch 0.189 inch EAR99 8536.50.90.65
8690K2
TE Connectivity
$0.2926 Obsolete TOGGLE SWITCH EAR99 8536.50.70.00
100SP2T1B1M1QEH
E-Switch Inc
$0.3074 Yes Yes Active TOGGLE SWITCH EAR99 8536.50.70.00
100SP3T4B1M1QEH
E-Switch Inc
$0.4170 Yes Yes Active TOGGLE SWITCH EAR99 8536.50.90.65
200MDP1T1B1M2QEH
E-Switch Inc
$0.4602 Yes Yes Active TOGGLE SWITCH e4 Silver (Ag) EAR99 8536.50.70.00