Filter Your Search
31 - 40 of 164 results
|
CD3PH-1-RA-18-(A/B/E)-TN
Central Components Manufacturing
|
Check for Price | Yes | Active | 1.27 mm | BOARD CONNECTOR | NO | NO | e3 | NO | Tin (Sn) | CENTRAL COMPONENTS MANUFACTURING | unknown | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||||||||||||||
|
10075024-S01A18ALF
Amphenol Communications Solutions
|
Check for Price | Active | 35 | 2 | 2 mm | MALE | BOARD | STRAIGHT | BOARD CONNECTOR | POLARIZED | NO | NO | NO | NO | 94V-0 | NO | ONE | GENERAL PURPOSE | SOLDER | AMPHENOL ICC | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||||||
|
C3RS-01-LPA-18-A-SG10-SM
Central Components Manufacturing
|
Check for Price | Yes | Yes | Active | 18 | 1 | 1.27 mm | 1 | 20 mΩ | 1 A | FEMALE | BOARD | POLYESTER | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | ROHS COMPLIANT | 300VAC V | NO | 1 GΩ | NO | NO | NO | UL | -40 °C | 105 °C | PLUG | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | 0.05 inch | NO | ONE | RECTANGULAR | 10u inch | SURFACE MOUNT | 0.084 inch | 0.915 inch | CENTRAL COMPONENTS MANUFACTURING | unknown | |||||||||||||
|
10075024-G02A18ALF
Amphenol FCi
|
Check for Price | Active | 35 | 2 | 2 mm | MALE | BOARD | STRAIGHT | BOARD CONNECTOR | POLARIZED | NO | NO | NO | NO | 94V-0 | NO | ONE | GENERAL PURPOSE | SOLDER | FCI | unknown | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||||||
|
10075024-F02A18ALF
Amphenol FCi
|
Check for Price | Active | 35 | 2 | 2 mm | MALE | BOARD | STRAIGHT | BOARD CONNECTOR | POLARIZED | NO | NO | NO | NO | 94V-0 | NO | ONE | GENERAL PURPOSE | SOLDER | FCI | unknown | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||||||
|
PCB7A18AX3
Thomas & Betts
|
Check for Price | Obsolete | 18 | 1 | FEMALE | CABLE | CARD EDGE CONNECTOR | POLARIZED | NO | NO | NO | NO | 94V-2 | NO | ONE | IDC | THOMAS & BETTS CORP | unknown | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||||||||
|
CARS-02-LPA-18-A-GD10-SM
Central Components Manufacturing
|
Check for Price | Yes | Active | FEMALE | BOARD CONNECTOR | NO | NO | e4 | NO | Gold (Au) | CENTRAL COMPONENTS MANUFACTURING | unknown | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||||||||||||||
|
50776-A18A
Amphenol FCi
|
Check for Price | No | No | Active | 72 | 4 | 2.54 mm | MALE | BOARD | GOLD (30) OVER NICKEL | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e4 | NO | 94V-0 | GOLD OVER NICKEL | PHOSPHOR BRONZE | NO | ONE | GENERAL PURPOSE | SOLDER | FCI | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||
|
CRS-02-HPA-18-A-GD-SM-BL
Central Components Manufacturing
|
Check for Price | Yes | Active | 18 | 2 | 1.27 mm | 2 | 20 mΩ | 1 A | FEMALE | 250 Cycles | BOARD | AU | STRAIGHT | BOARD CONNECTOR | ROHS COMPLIANT | 300VAC V | NO | 1 GΩ | NO | NO | NO | UL | -40 °C | 105 °C | SPLIT BOARD LOCK | PLUG | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.05 inch | 0.05 inch | NO | ONE | RECTANGULAR | 3.6068 mm | SURFACE MOUNT | 0.142 inch | 0.173 inch | 0.598 inch | CENTRAL COMPONENTS MANUFACTURING | unknown | EAR99 | 8536.69.40.40 | |||||||||
|
CARS-01-LPA-18-A-SG30-SM
Central Components Manufacturing
|
Check for Price | Yes | Active | FEMALE | BOARD CONNECTOR | NO | NO | e4 | NO | Gold (Au) | CENTRAL COMPONENTS MANUFACTURING | unknown | EAR99 | 8536.69.40.40 |