Parametric results for: m83731/10-211 under Toggle Switches

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: m8373110211 Sorted By: Electrical Life
Select parts from the table below to compare.
Compare
Compare
M83731/10-211
C&K
$25.2560 Yes Yes Active 5 A 28 V 10000 Cycle(s) DPDT LATCHED TOGGLE SWITCH LEVER 5A@125VAC 5A@28VDC 5 A 125 V e4 -25 °C 71 °C PANEL MOUNT-THREADED 25 deg CHROME BRASS BRASS BRASS STAINLESS STEEL DIALLYL PHTHALATE EPOXY TERMINAL SEALED NO GOLD OVER NICKEL COPPER ALLOY SOLDER 0.41 inch 11.81 mm 12.69 mm 12.95 mm C & K COMPONENTS LLC ROHS COMPLIANT compliant EAR99 8536.50.90.65
M83731/10-211
ITT Interconnect Solutions
Check for Price Yes Transferred 5 A 28 V 10000 Cycle(s) DPDT LATCHED TOGGLE SWITCH LEVER 5A@125VAC 5A@28VDC 5 A 125 V e4 -25 °C 71 °C PANEL MOUNT-THREADED EPOXY TERMINAL SEALED NO Gold (Au) - with Nickel (Ni) barrier SOLDER 11.81 mm 12.69 mm 12.95 mm ITT CANNON ROHS COMPLIANT unknown EAR99 8536.50.90.65