Filter Your Search
1 - 2 of 2 results
|
M83731/10-211
C&K
|
$25.2560 | Yes | Yes | Active | 5 A | 28 V | 10000 Cycle(s) | DPDT | LATCHED | TOGGLE SWITCH | LEVER | 5A@125VAC | 5A@28VDC | 5 A | 125 V | e4 | -25 °C | 71 °C | PANEL MOUNT-THREADED | 25 deg | CHROME | BRASS | BRASS | BRASS | STAINLESS STEEL | DIALLYL PHTHALATE | EPOXY TERMINAL SEALED | NO | GOLD OVER NICKEL | COPPER ALLOY | SOLDER | 0.41 inch | 11.81 mm | 12.69 mm | 12.95 mm | C & K COMPONENTS LLC | ROHS COMPLIANT | compliant | EAR99 | 8536.50.90.65 | ||
|
M83731/10-211
ITT Interconnect Solutions
|
Check for Price | Yes | Transferred | 5 A | 28 V | 10000 Cycle(s) | DPDT | LATCHED | TOGGLE SWITCH | LEVER | 5A@125VAC | 5A@28VDC | 5 A | 125 V | e4 | -25 °C | 71 °C | PANEL MOUNT-THREADED | EPOXY TERMINAL SEALED | NO | Gold (Au) - with Nickel (Ni) barrier | SOLDER | 11.81 mm | 12.69 mm | 12.95 mm | ITT CANNON | ROHS COMPLIANT | unknown | EAR99 | 8536.50.90.65 |