Filter Your Search
41 - 50 of 25,690 results
|
0804-5000X51
Bel Fuse
|
Check for Price | Obsolete | ETHERNET TRANSCEIVER | BEL FUSE INC | compliant | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||||||||
|
CT3232M
Cobham PLC
|
Check for Price | Active | 13.75 V | MIL-STD-1553 DATA BUS TRANSCEIVER | -13.75 V | 1 | MILITARY | S-MDIP-P24 | Not Qualified | 125 °C | -55 °C | MIL-STD-883 | 24 | METAL | QIP | SQUARE | IN-LINE | NO | PIN/PEG | 2.54 mm | DUAL | 27.94 mm | 4.445 mm | COBHAM PLC | unknown | 8542.39.00.01 | QIP, | |||||||||||||||||||||
|
HI-3000CRH
Holt Integrated Circuits Inc
|
$40.5724 | No | Active | CAN TRANSCEIVER | NOT SPECIFIED | NOT SPECIFIED | HOLT INTEGRATED CIRCUITS INC | compliant | 8542.39.00.01 | , | ||||||||||||||||||||||||||||||||||||||
|
VSC7395XYV-03
Vitesse Semiconductor Corporation
|
Check for Price | Yes | Obsolete | VITESSE SEMICONDUCTOR CORP | unknown | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||||||||
|
BU-63157D3-491W
Data Device Corporation
|
Check for Price | Active | 5 V | 2 | MIL-STD-1553 DATA BUS TRANSCEIVER | 1 | MILITARY | R-PDIP-P36 | 125 °C | -55 °C | 36 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | PIN/PEG | 2.54 mm | DUAL | 20.32 mm | 48.26 mm | 5.207 mm | DATA DEVICE CORP | compliant | 8542.39.00.01 | DIP, | ||||||||||||||||||||||
|
MAX4890ETJ-T
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 3.3 V | BICMOS | LAN SWITCHING CIRCUIT | 1 | INDUSTRIAL | S-XQCC-N32 | e0 | Not Qualified | 1 | 85 °C | -40 °C | 32 | UNSPECIFIED | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | TIN LEAD | NO LEAD | 500 µm | QUAD | 5 mm | 5 mm | 800 µm | MAXIM INTEGRATED PRODUCTS INC | not_compliant | 8542.39.00.01 | 5 X 5 MM, TQFN-32 | QFN | 32 | ||||||||||||||
|
AMIS41682NGA
onsemi
|
Check for Price | Yes | Yes | Obsolete | 5 V | 1 | INTERFACE CIRCUIT | 1 | 12 µA | AUTOMOTIVE | R-PDSO-G14 | e3/e4 | Not Qualified | 125 °C | -40 °C | 260 | 40 | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 3.937 mm | 8.6868 mm | 1.7272 mm | ON SEMICONDUCTOR | compliant | 8542.39.00.01 | SOP, SOP14,.25 | SOIC | 14 | ||||||||||||
|
MXL86110I-AQB-R
MaxLinear Inc
|
Check for Price | Active | ETHERNET TRANSCEIVER | MAXLINEAR INC | unknown | 8542.39.00.01 | MaxLinear, Inc. | |||||||||||||||||||||||||||||||||||||||||
|
MAX33014EATB+T
Analog Devices Inc
|
Check for Price | Yes | Active | 5 V | 1 | 5 Gbps | CAN TRANSCEIVER | 1 | 70 mA | R-PDSO-N10 | e4 | 1 | 125 °C | -40 °C | 260 | NOT SPECIFIED | 10 | PLASTIC/EPOXY | HVSON | SOLCC10,.12,20 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 500 µm | DUAL | 3 mm | 4 mm | 800 µm | ANALOG DEVICES INC | compliant | TDFN-10 | 10-LFCSP-4X3X0.75 | 10 | Analog Devices | 10-LFCSP-4X3X0.75 | 2020-03-18 | ||||||||||
|
BU-67402F80HL-190Y
Data Device Corporation
|
Check for Price | No | Active | DATA DEVICE CORP | compliant |