Filter Your Search
31 - 40 of 5,136 results
|
SGTL5000XNBA3
NXP Semiconductors
|
$3.5233 | Yes | Active | 1.8 V | 2 | SYNCHRONOUS | PCM CODEC | ALSO OPERATE WITH 1.1V TO 2V DIGITAL SUPPLY | 2.83 V | YES | SINGLE-ENDED | NOT AVAILABLE | 1 | VOLTAGE | S-XQCC-N32 | 3 | 85 °C | -40 °C | 260 | 40 | 32 | UNSPECIFIED | HVQCCN | LCC32,.2SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | NO LEAD | 500 µm | QUAD | 5 mm | 5 mm | 900 µm | NXP SEMICONDUCTORS | QFN-32 | compliant | NXP | ||||||||||||||||||
|
PCM3052ARTFR
Texas Instruments
|
$3.5509 | Yes | Yes | Active | 3.3 V | CMOS | 2 | SYNCHRONOUS | PCM CODEC | 5 V | YES | TWOS COMPLEMENT | "SINGLE-ENDED,DIFF" | 1 | TWOS COMPLEMENT | VOLTAGE | 15 mA | INDUSTRIAL | R-PQCC-N32 | e4 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 30 | 32 | PLASTIC/EPOXY | VQCCN | RECTANGULAR | CHIP CARRIER, VERY THIN PROFILE | YES | NICKEL PALLADIUM GOLD | NO LEAD | 500 µm | QUAD | 5.2 mm | 6.2 mm | 950 µm | TEXAS INSTRUMENTS INC | VQFN-32 | compliant | QFN | 32 | EAR99 | 8542.39.00.01 | |||||||||
|
BU26156RFS-E2
ROHM Semiconductor
|
$3.5926 | Yes | Active | 3.3 V | 2 | SYNCHRONOUS | PROGRAMMABLE CODEC | YES | SINGLE-ENDED/DIFF | 1 | VOLTAGE | 16.9 mA | R-PDSO-G44 | 85 °C | -20 °C | NOT SPECIFIED | NOT SPECIFIED | 44 | PLASTIC/EPOXY | HVSSOP | TSOP44,.37,32 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE, SHRINK PITCH | YES | GULL WING | 800 µm | DUAL | 7.5 mm | 18.5 mm | 1 mm | ROHM CO LTD | compliant | ROHM Semiconductor | 8542.39.00.01 | |||||||||||||||||||||
|
TLV320AIC3106IRGZT
Texas Instruments
|
$3.6895 | Yes | Yes | Active | 1.8 V | 2 | SYNCHRONOUS | PCM CODEC | IT ALSO REQUIRES 3.3V ANALOG SUPPLY | YES | TWOS COMPLEMENT | SINGLE-ENDED/DIFF | 1 | TWOS COMPLEMENT | VOLTAGE | INDUSTRIAL | S-PQCC-N48 | e4 | Not Qualified | 2 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 48 | PLASTIC/EPOXY | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 500 µm | QUAD | 7 mm | 7 mm | 1 mm | TEXAS INSTRUMENTS INC | HVQCCN, | compliant | Texas Instruments | QFN | 48 | EAR99 | 8542.39.00.01 | ||||||||||
|
TLV320AIC3100IRHBT
Texas Instruments
|
$3.7471 | Yes | Yes | Active | 1.8 V | 2 | SYNCHRONOUS | PCM CODEC | YES | TWOS COMPLEMENT | "SINGLE-ENDED,DIFF" | 1 | TWOS COMPLEMENT | VOLTAGE | INDUSTRIAL | S-PQCC-N32 | e4 | Not Qualified | 2 | 85 °C | -40 °C | 260 | 30 | 32 | PLASTIC/EPOXY | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | NICKEL PALLADIUM GOLD | NO LEAD | 500 µm | QUAD | 5 mm | 5 mm | 1 mm | TEXAS INSTRUMENTS INC | GREEN, PLASTIC, QFN-32 | compliant | Texas Instruments | QFN | 32 | EAR99 | 8542.39.00.01 | |||||||||||
|
PCM3070IRHBT
Texas Instruments
|
$3.8091 | Yes | Yes | Active | 1.8 V | 2 | SYNCHRONOUS | PCM CODEC | YES | SINGLE-ENDED/DIFF | 1 | VOLTAGE | INDUSTRIAL | S-PQCC-N32 | e4 | Not Qualified | 1 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 32 | PLASTIC/EPOXY | HVQCCN | SQUARE | CHIP CARRIER | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 500 µm | QUAD | 5 mm | 5 mm | 1 mm | TEXAS INSTRUMENTS INC | 5 X 5 MM, GREEN, PLASTIC, QFN-32 | compliant | Texas Instruments | QFN | 32 | EAR99 | 8542.39.00.01 | |||||||||||||
|
TLV320AIC3206IYZFT
Texas Instruments
|
$3.8333 | Yes | Yes | Active | 1.8 V | 2 | SYNCHRONOUS | PCM CODEC | YES | SINGLE-ENDED/DIFF | 1 | VOLTAGE | INDUSTRIAL | R-PBGA-B42 | e1 | 1 | 85 °C | -40 °C | 260 | 30 | 42 | PLASTIC/EPOXY | VFBGA | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | TIN SILVER COPPER | BALL | 500 µm | BOTTOM | 3.269 mm | 3.469 mm | 625 µm | TEXAS INSTRUMENTS INC | BGA-42 | compliant | Texas Instruments | EAR99 | 8542.39.00.01 | ||||||||||||||||
|
TP3067WM
Texas Instruments
|
$3.8551 | No | No | Obsolete | 5 V | CMOS | 0.15 dB | SYNCHRONOUS/ASYNCHRONOUS | PCM CODEC | A-LAW | YES | NOT AVAILABLE | -5 V | 1 | 10 µA | COMMERCIAL | R-PDSO-G20 | e0 | Not Qualified | 4 | 70 °C | 220 | 20 | 20 | PLASTIC/EPOXY | SOP | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 7.493 mm | 12.8015 mm | 2.642 mm | TEXAS INSTRUMENTS INC | SOP, SOP20,.4 | not_compliant | SOIC | 20 | 8542.39.00.01 | ||||||||||||
|
TLV320AIC3206IRSBT
Texas Instruments
|
$3.9738 | Yes | Yes | Active | 1.8 V | 2 | SYNCHRONOUS | PCM CODEC | YES | SINGLE-ENDED/DIFF | 1 | VOLTAGE | INDUSTRIAL | S-PQCC-N40 | e4 | 2 | 85 °C | -40 °C | 260 | 30 | 40 | PLASTIC/EPOXY | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | NICKEL PALLADIUM GOLD | NO LEAD | 400 µm | QUAD | 5 mm | 5 mm | 800 µm | TEXAS INSTRUMENTS INC | HVQCCN, | compliant | Texas Instruments | EAR99 | 8542.39.00.01 | ||||||||||||||||
|
PCM5310PAPR
Texas Instruments
|
$4.0241 | Yes | Yes | Active | 3.3 V | 4 | ASYNCHRONOUS | ADPCM CODEC | YES | BINARY/TWOS COMP | SINGLE-ENDED | 24-BIT | 1 | BINARY/TWOS COMP | VOLTAGE | 120 mA | OTHER | S-PQFP-G64 | e4 | Not Qualified | 3 | 85 °C | -25 °C | 260 | 30 | 64 | PLASTIC/EPOXY | HTFQFP | SQUARE | FLATPACK, HEAT SINK/SLUG, THIN PROFILE, FINE PITCH | YES | NICKEL PALLADIUM GOLD | GULL WING | 500 µm | QUAD | 10 mm | 10 mm | 1.2 mm | TEXAS INSTRUMENTS INC | HTQFP-64 | compliant | Texas Instruments | QFP | 64 | EAR99 | 8542.39.00.01 |