Parametric results for: 广州芳村美女上门特色服务+【48557з149_扣... under Codecs

Filter Your Search

21 - 30 of 5,156 results

|
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
W6810IRG
Nuvoton Technology Corp
$2.1301 Yes Yes Active 5 V 1.6 dB PCM CODEC A/MU-LAW YES NOT AVAILABLE 1 8 µA INDUSTRIAL R-PDSO-G20 e3 Not Qualified 3 85 °C -40 °C 260 20 PLASTIC/EPOXY SSOP SSOP20,.3 RECTANGULAR SMALL OUTLINE, SHRINK PITCH YES TIN GULL WING 635 µm DUAL NUVOTON TECHNOLOGY CORP SSOP, SSOP20,.3 compliant 8542.39.00.01
LM49352RL/NOPB
Texas Instruments
$2.1722 Yes Yes Obsolete 2 SYNCHRONOUS PCM CODEC NO DIFFERENTIAL 1 VOLTAGE 1.5 mA INDUSTRIAL S-XBGA-B36 e2 1 85 °C -40 °C 260 30 UNSPECIFIED VFBGA SQUARE GRID ARRAY, VERY THIN PROFILE, FINE PITCH YES TIN SILVER BALL 500 µm BOTTOM 725 µm TEXAS INSTRUMENTS INC VFBGA, compliant EAR99
6PAIC3109TWRHMRQ1
Texas Instruments
$2.1729 Yes Yes Active 3.3 V 1 SYNCHRONOUS PCM CODEC YES 1 INDUSTRIAL S-PQCC-N32 e4 3 105 °C -40 °C 260 AEC-Q100 NOT SPECIFIED 32 PLASTIC/EPOXY HVQCCN SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE YES Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) NO LEAD 500 µm QUAD 5 mm 5 mm 900 µm TEXAS INSTRUMENTS INC VQFN-32 compliant 8542.39.00.01 EAR99 2017-09-07 Texas Instruments
W681360RG
Nuvoton Technology Corp
$2.1865 Yes Yes Active 3 V 0.2 dB 1 SYNCHRONOUS PCM CODEC MU-LAW YES TWOS COMPLEMENT DIFFERENTIAL 13-BIT 1 TWOS COMPLEMENT VOLTAGE 4.7 µA INDUSTRIAL R-PDSO-G20 Not Qualified 3 85 °C -40 °C 260 20 PLASTIC/EPOXY SSOP SSOP20,.3 RECTANGULAR SMALL OUTLINE, SHRINK PITCH YES GULL WING 650 µm DUAL 5.3 mm 7.2 mm 2 mm NUVOTON TECHNOLOGY CORP SSOP, SSOP20,.3 compliant 8542.39.00.01 Nuvoton
SI3216-C-GM
Silicon Laboratories Inc
$2.2000 Yes Transferred 3.3 V CMOS 23 dBrnC SYNCHRONOUS PROGRAMMABLE CODEC CONSTANT CURRENT YES 1 40 dB INDUSTRIAL R-PQCC-N38 e3 Not Qualified 85 °C -40 °C 38 PLASTIC/EPOXY QCCN LCC38,.2X.28,20 RECTANGULAR CHIP CARRIER YES Matte Tin (Sn) NO LEAD 500 µm QUAD 5 mm 7 mm 950 µm SILICON LABORATORIES INC QFN-38 compliant 8542.39.00.01
SI3216M-C-GM
Silicon Laboratories Inc
$2.2000 Yes Transferred 3.3 V CMOS 23 dBrnC SYNCHRONOUS PROGRAMMABLE CODEC CONSTANT CURRENT YES 1 40 dB INDUSTRIAL R-PQCC-N38 e3 Not Qualified 85 °C -40 °C 38 PLASTIC/EPOXY QCCN LCC38,.2X.28,20 RECTANGULAR CHIP CARRIER YES Matte Tin (Sn) NO LEAD 500 µm QUAD 5 mm 7 mm 950 µm SILICON LABORATORIES INC QFN-38 compliant 8542.39.00.01
TLV320AIC3105IRHBR
Texas Instruments
$2.2062 Yes Yes Active 1.8 V 2 SYNCHRONOUS PCM CODEC IT ALSO REQUIRES 3.3V ANALOG SUPPLY YES TWOS COMPLEMENT SINGLE-ENDED/DIFF 1 TWOS COMPLEMENT VOLTAGE INDUSTRIAL S-PQCC-N32 e4 Not Qualified 2 85 °C -40 °C 260 NOT SPECIFIED 32 PLASTIC/EPOXY HVQCCN SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE YES Nickel/Palladium/Gold (Ni/Pd/Au) NO LEAD 500 µm QUAD 5 mm 5 mm 1 mm TEXAS INSTRUMENTS INC 5 X 5 MM, GREEN, PLASTIC, QFN-32 compliant 8542.39.00.01 EAR99 Texas Instruments QFN 32
SGTL5000XNAA3
NXP Semiconductors
$2.2079 Yes Obsolete 1.8 V 2 SYNCHRONOUS PCM CODEC ALSO OPERATE WITH 1.1V TO 2V DIGITAL SUPPLY 2.83 V YES SINGLE-ENDED NOT AVAILABLE 1 VOLTAGE INDUSTRIAL S-XQCC-N32 e3 Not Qualified 3 85 °C -40 °C 260 40 32 UNSPECIFIED HVQCCN LCC32,.2SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE YES Tin (Sn) NO LEAD 500 µm QUAD 5 mm 5 mm 900 µm NXP SEMICONDUCTORS QFN-32 compliant 8542.39.00.01 EAR99 NXP
SI3000-C-FS
Silicon Laboratories Inc
$2.2533 Yes Yes Transferred 3.3 V SYNCHRONOUS PROGRAMMABLE CODEC IT ALSO OPERATES AT 5V DIGITAL SUPPLY, 3.3V AND 5V ANALOG SUPPLY YES 1 COMMERCIAL R-PDSO-G16 e3 Not Qualified 70 °C 16 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES Tin (Sn) GULL WING 1.27 mm DUAL 3.9 mm 9.9 mm 1.75 mm SILICON LABORATORIES INC SOIC-16 compliant 8542.39.00.01 Silicon Labs SOIC 16
TLV320AIC3106IZXHR
Texas Instruments
$2.2802 Yes Yes Active 1.8 V 2 SYNCHRONOUS PCM CODEC IT ALSO REQUIRES 3.3V ANALOG SUPPLY YES TWOS COMPLEMENT SINGLE-ENDED/DIFF 1 TWOS COMPLEMENT VOLTAGE INDUSTRIAL S-PBGA-B80 e1 3 85 °C -40 °C 260 30 80 PLASTIC/EPOXY VFBGA BGA80,9X9,20 SQUARE GRID ARRAY, VERY THIN PROFILE, FINE PITCH YES TIN SILVER COPPER BALL 500 µm BOTTOM 5 mm 5 mm 1 mm TEXAS INSTRUMENTS INC NFBGA-80 compliant Texas Instruments