Filter Your Search
21 - 30 of 5,136 results
|
MAX9867ETJ+T
Maxim Integrated Products
|
$2.8595 | Yes | Transferred | PCM CODEC | e3 | 1 | 260 | 30 | MATTE TIN | MAXIM INTEGRATED PRODUCTS INC | compliant | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||||||||||
![]() |
SI3000-C-FSR
Silicon Laboratories Inc
|
$2.9021 | Yes | Yes | Transferred | 3.3 V | SYNCHRONOUS | PROGRAMMABLE CODEC | IT ALSO OPERATES AT 5V DIGITAL SUPPLY, 3.3V AND 5V ANALOG SUPPLY | YES | 1 | COMMERCIAL | R-PDSO-G16 | e3 | Not Qualified | 70 °C | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | Tin (Sn) | GULL WING | 1.27 mm | DUAL | 3.9 mm | 9.9 mm | 1.75 mm | SILICON LABORATORIES INC | compliant | 8542.39.00.01 | SOIC | SOIC-16 | 16 | Silicon Labs | ||||||||||||||||||||
![]() |
TLV320AIC3206IRSBR
Texas Instruments
|
$2.9590 | Yes | Yes | Active | 1.8 V | 2 | SYNCHRONOUS | PCM CODEC | YES | SINGLE-ENDED/DIFF | 1 | VOLTAGE | INDUSTRIAL | S-PQCC-N40 | e4 | 2 | 85 °C | -40 °C | 260 | 30 | 40 | PLASTIC/EPOXY | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | NICKEL PALLADIUM GOLD | NO LEAD | 400 µm | QUAD | 5 mm | 5 mm | 800 µm | TEXAS INSTRUMENTS INC | compliant | 8542.39.00.01 | WQFN-40 | Texas Instruments | EAR99 | ||||||||||||||||
![]() |
TLV320AIC20KIPFBR
Texas Instruments
|
$2.9783 | Yes | Yes | Active | 1.8 V | CMOS | 2 | SYNCHRONOUS | PROGRAMMABLE CODEC | IT ALSO REQUIRES 3.3V ANALOG SUPPLY | 2 V | YES | TWOS COMPLEMENT | SINGLE-ENDED/DIFF | 1 | TWOS COMPLEMENT | VOLTAGE | INDUSTRIAL | S-PQFP-G48 | e4 | Not Qualified | 2 | 85 °C | -40 °C | 260 | 30 | 48 | PLASTIC/EPOXY | TFQFP | TQFP48,.35SQ | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | YES | NICKEL PALLADIUM GOLD | GULL WING | 500 µm | QUAD | 7 mm | 7 mm | 1.2 mm | TEXAS INSTRUMENTS INC | compliant | 8542.39.00.01 | QFP | GREEN, PLASTIC, TQFP-48 | 48 | Texas Instruments | EAR99 | |||||||
![]() |
TLV320AIC1106PWR
Texas Instruments
|
$3.0556 | Yes | Yes | Active | 3 V | CMOS | 1.2 dB | 1 | SYNCHRONOUS | PCM CODEC | MU-LAW | YES | DIFFERENTIAL | 13-BIT | 1 | VOLTAGE | 7 µA | INDUSTRIAL | R-PDSO-G20 | e4 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | TSSOP | TSSOP20,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 4.4 mm | 6.5 mm | 1.2 mm | TEXAS INSTRUMENTS INC | compliant | 8542.39.00.01 | TSSOP | LOW PROFILE, GREEN, PLASTIC, TSSOP-20 | 20 | Texas Instruments | EAR99 | |||||||
![]() |
TLV320AIC3105IRHBT
Texas Instruments
|
$3.0898 | Yes | Yes | Active | 1.8 V | 2 | SYNCHRONOUS | PCM CODEC | IT ALSO REQUIRES 3.3V ANALOG SUPPLY | YES | TWOS COMPLEMENT | SINGLE-ENDED/DIFF | 1 | TWOS COMPLEMENT | VOLTAGE | INDUSTRIAL | S-PQCC-N32 | e4 | Not Qualified | 2 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 32 | PLASTIC/EPOXY | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 500 µm | QUAD | 5 mm | 5 mm | 1 mm | TEXAS INSTRUMENTS INC | compliant | 8542.39.00.01 | QFN | HVQCCN, | 32 | Texas Instruments | EAR99 | ||||||||||
![]() |
SI3000-C-FS
Silicon Laboratories Inc
|
$3.1645 | Yes | Yes | Transferred | 3.3 V | SYNCHRONOUS | PROGRAMMABLE CODEC | IT ALSO OPERATES AT 5V DIGITAL SUPPLY, 3.3V AND 5V ANALOG SUPPLY | YES | 1 | COMMERCIAL | R-PDSO-G16 | e3 | Not Qualified | 70 °C | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | Tin (Sn) | GULL WING | 1.27 mm | DUAL | 3.9 mm | 9.9 mm | 1.75 mm | SILICON LABORATORIES INC | compliant | 8542.39.00.01 | SOIC | SOIC-16 | 16 | Silicon Labs | ||||||||||||||||||||
![]() |
TLV320AIC1110PBSR
Texas Instruments
|
$3.3136 | Yes | Yes | Active | 3 V | CMOS | 1 dB | 1 | SYNCHRONOUS | PCM CODEC | A/MU-LAW | YES | TWOS COMPLEMENT | "SINGLE-ENDED,DIFF" | 15-BIT | 1 | TWOS COMPLEMENT | 6 µA | INDUSTRIAL | S-PQFP-G32 | e4 | Not Qualified | 3 | 85 °C | -40 °C | 260 | 30 | 32 | PLASTIC/EPOXY | TFQFP | TQFP32,.28SQ | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | YES | NICKEL PALLADIUM GOLD | GULL WING | 500 µm | QUAD | 5 mm | 5 mm | 1.2 mm | TEXAS INSTRUMENTS INC | compliant | 8542.39.00.01 | QFP | GREEN, PLASTIC, TQFP-32 | 32 | Texas Instruments | EAR99 | ||||||
![]() |
TP3057N
Texas Instruments
|
$3.3731 | No | Obsolete | 5 V | CMOS | 0.15 dB | SYNCHRONOUS/ASYNCHRONOUS | PCM CODEC | A-LAW | YES | NOT AVAILABLE | -5 V | 1 | 9 µA | COMMERCIAL | R-PDIP-T16 | e0 | Not Qualified | 1 | 70 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 21.755 mm | 5.08 mm | TEXAS INSTRUMENTS INC | not_compliant | 8542.39.00.01 | DIP | DIP, DIP16,.3 | 16 | |||||||||||||||
|
SGTL5000XNLA3
NXP Semiconductors
|
$3.4008 | Yes | Active | 1.8 V | 2 | SYNCHRONOUS | PCM CODEC | ALSO OPERATE WITH 1.1V TO 2V DIGITAL SUPPLY | 2.83 V | YES | SINGLE-ENDED | NOT AVAILABLE | 1 | VOLTAGE | INDUSTRIAL | S-XQCC-N20 | e3 | Not Qualified | 3 | 85 °C | -40 °C | 260 | 40 | 20 | UNSPECIFIED | HVQCCN | LCC20,.12SQ,16 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Tin (Sn) | NO LEAD | 400 µm | QUAD | 3 mm | 3 mm | 600 µm | NXP SEMICONDUCTORS | compliant | 8542.39.00.01 | QFN-20 | NXP | EAR99 |