Parametric results for: ETC5054D under Codecs

Filter Your Search

1 - 4 of 4 results

|
-
-
Manufacturer Part Number: etc5054d Sorted By: Neg Supply Voltage-Nom
Select parts from the table below to compare.
Compare
Compare
ETC5054D-X/HTR
STMicroelectronics
Check for Price Yes Obsolete 5 V CMOS SYNCHRONOUS/ASYNCHRONOUS PCM CODEC MU-LAW YES -5 V 1 COMMERCIAL R-PDSO-G16 Not Qualified 70 °C 16 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES GULL WING 1.27 mm DUAL 7.5 mm 10.3 mm 2.65 mm STMICROELECTRONICS SOIC SOP-16 16 compliant 8542.39.00.01
ETC5054D-X
STMicroelectronics
Check for Price No Obsolete 5 V CMOS 0.15 dB SYNCHRONOUS/ASYNCHRONOUS PCM CODEC MU-LAW YES NOT AVAILABLE -5 V 1 11 mA INDUSTRIAL R-PDSO-G16 e0 Not Qualified 85 °C -40 °C 16 PLASTIC/EPOXY SOP SOP16,.4 RECTANGULAR SMALL OUTLINE YES TIN LEAD GULL WING 1.27 mm DUAL 7.5 mm 10.3 mm 2.65 mm STMICROELECTRONICS SOIC SO-16 16 not_compliant 8542.39.00.01
ETC5054D-X/H
STMicroelectronics
Check for Price Yes Obsolete 5 V CMOS SYNCHRONOUS/ASYNCHRONOUS PCM CODEC MU-LAW YES -5 V 1 COMMERCIAL R-PDSO-G16 Not Qualified 70 °C 16 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES GULL WING 1.27 mm DUAL 7.5 mm 10.3 mm 2.65 mm STMICROELECTRONICS SOIC SOP-16 16 compliant 8542.39.00.01
ETC5054D
STMicroelectronics
Check for Price Yes Obsolete 5 V CMOS 0.15 dB SYNCHRONOUS/ASYNCHRONOUS PCM CODEC MU-LAW YES NOT AVAILABLE -5 V 1 9 mA COMMERCIAL R-PDSO-G16 e4 Not Qualified 70 °C 16 PLASTIC/EPOXY SOP SOP16,.4 RECTANGULAR SMALL OUTLINE YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 7.5 mm 10.3 mm 2.65 mm STMICROELECTRONICS SOIC SOP-16 16 compliant 8542.39.00.01