Filter Your Search
1 - 10 of 49 results
|
TP3064
Freescale Semiconductor
|
Check for Price | Obsolete | 10 A | NPN | NO | Single | 15 | 145 W | 200 °C | MOTOROLA SEMICONDUCTOR PRODUCTS | , | unknown | ||||||||||||||||||||||||||||||||||||||||||||||
|
TP3064
Motorola Semiconductor Products
|
Check for Price | Obsolete | 10 A | NPN | YES | SINGLE | 6 | ULTRA HIGH FREQUENCY BAND | 1 | 15 | 7.5 dB | HIGH RELIABILITY | 145 W | 145 W | AMPLIFIER | SILICON | R-CDFM-F6 | Not Qualified | 200 °C | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | FLANGE MOUNT | FLAT | DUAL | MOTOROLA INC | CASE 333A-02, 6 PIN | unknown | EAR99 | 8541.29.00.75 | |||||||||||||||||||||||||||||
|
TP3064
Motorola Mobility LLC
|
Check for Price | Obsolete | 10 A | NPN | YES | SINGLE | 6 | ULTRA HIGH FREQUENCY BAND | 1 | 15 | 7.5 dB | HIGH RELIABILITY | 145 W | 145 W | AMPLIFIER | SILICON | R-CDFM-F6 | Not Qualified | 200 °C | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | FLANGE MOUNT | FLAT | DUAL | MOTOROLA INC | FLANGE MOUNT, R-CDFM-F6 | unknown | EAR99 | 8541.29.00.75 | 6 | CASE 333A-02 | |||||||||||||||||||||||||||
|
TP3064MDC
National Semiconductor Corporation
|
Check for Price | Yes | Obsolete | YES | CMOS | 1 | SYNCHRONOUS/ASYNCHRONOUS | COMMERCIAL | X-XUUC-N | Not Qualified | 1 | 70 °C | 260 | 40 | UNSPECIFIED | DIE | UNSPECIFIED | UNCASED CHIP | NO LEAD | UPPER | NATIONAL SEMICONDUCTOR CORP | DIE, DIE OR CHIP | unknown | 8542.39.00.01 | MU-LAW | YES | 0.15 dB | NOT AVAILABLE | -5 V | DIE OR CHIP | 10 µA | 5 V | PCM CODEC | |||||||||||||||||||||||||
|
TP3064AJ
Texas Instruments
|
Check for Price | No | Obsolete | NO | 20 | CMOS | 1 | COMMERCIAL | R-XDIP-T20 | Not Qualified | 70 °C | CERAMIC | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | TEXAS INSTRUMENTS INC | DIP, DIP20,.3 | not_compliant | 8542.39.00.01 | MU-LAW | YES | 0.15 dB | NOT AVAILABLE | -5 V | DIP20,.3 | 10 mA | 5 V | PCM CODEC | |||||||||||||||||||||||||||
|
TP3064AN
Rochester Electronics LLC
|
Check for Price | Active | NO | 20 | CMOS | FULL DUPLEX | 1 | SYNCHRONOUS/ASYNCHRONOUS | COMMERCIAL | R-PDIP-T20 | e0 | 70 °C | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 24.325 mm | ROCHESTER ELECTRONICS LLC | DIP, | unknown | 8542.39.00.01 | MU-LAW | YES | -5 V | 5 V | PCM CODEC | ||||||||||||||||||||||||||
|
TP3064N
Rochester Electronics LLC
|
Check for Price | Contact Manufacturer | NO | 20 | CMOS | 1 | SYNCHRONOUS/ASYNCHRONOUS | COMMERCIAL | R-PDIP-T20 | e0 | 70 °C | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 26.075 mm | ROCHESTER ELECTRONICS LLC | DIP, | unknown | 8542.39.00.01 | MU-LAW | YES | -5 V | 5 V | PCM CODEC | |||||||||||||||||||||||||||
|
TP3064N
Texas Instruments
|
Check for Price | Obsolete | NO | 20 | CMOS | 1 | SYNCHRONOUS/ASYNCHRONOUS | COMMERCIAL | R-PDIP-T20 | 70 °C | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 26.075 mm | TEXAS INSTRUMENTS INC | DIP, | unknown | 8542.39.00.01 | 20 | MU-LAW | YES | -5 V | 5 V | PCM CODEC | DIP | |||||||||||||||||||||||||||
|
TP3064WM-X
Rochester Electronics LLC
|
Check for Price | Contact Manufacturer | YES | 20 | CMOS | 1 | SYNCHRONOUS/ASYNCHRONOUS | COMMERCIAL | R-PDSO-G20 | e0 | 70 °C | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 12.8 mm | ROCHESTER ELECTRONICS LLC | SOP, | unknown | 8542.39.00.01 | MU-LAW | YES | -5 V | 5 V | PCM CODEC | |||||||||||||||||||||||||||
|
TP3064BN
Texas Instruments
|
Check for Price | No | Obsolete | NO | 20 | CMOS | FULL DUPLEX | 1 | SYNCHRONOUS/ASYNCHRONOUS | COMMERCIAL | R-PDIP-T20 | e4 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | Nickel/Palladium/Gold (Ni/Pd/Au) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 24.325 mm | TEXAS INSTRUMENTS INC | DIP, DIP20,.3 | not_compliant | 8542.39.00.01 | MU-LAW | YES | 0.15 dB | NOT AVAILABLE | -5 V | DIP20,.3 | 10 mA | 5 V | PCM CODEC |