Filter Your Search
1 - 10 of 49 results
|
TP3064MDC
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 5 V | CMOS | 0.15 dB | SYNCHRONOUS/ASYNCHRONOUS | PCM CODEC | MU-LAW | YES | NOT AVAILABLE | -5 V | 1 | 10 µA | COMMERCIAL | X-XUUC-N | Not Qualified | 1 | 70 °C | 260 | 40 | UNSPECIFIED | DIE | DIE OR CHIP | UNSPECIFIED | UNCASED CHIP | YES | NO LEAD | UPPER | NATIONAL SEMICONDUCTOR CORP | DIE | DIE, DIE OR CHIP | compliant | 8542.39.00.01 | |||||||||||||||||||||||
|
TP3064N
Rochester Electronics LLC
|
Check for Price | Contact Manufacturer | 5 V | CMOS | SYNCHRONOUS/ASYNCHRONOUS | PCM CODEC | MU-LAW | YES | -5 V | 1 | COMMERCIAL | R-PDIP-T20 | e0 | 70 °C | 20 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 26.075 mm | 5.08 mm | ROCHESTER ELECTRONICS LLC | DIP, | unknown | 8542.39.00.01 | |||||||||||||||||||||||||||
|
TP3064BN
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | CMOS | 0.15 dB | SYNCHRONOUS/ASYNCHRONOUS | PCM CODEC | FULL DUPLEX | MU-LAW | YES | NOT AVAILABLE | -5 V | 1 | 10 mA | COMMERCIAL | R-PDIP-T20 | e4 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 20 | PLASTIC/EPOXY | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | NO | Nickel/Palladium/Gold (Ni/Pd/Au) | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 24.325 mm | 5.08 mm | TEXAS INSTRUMENTS INC | DIP, DIP20,.3 | not_compliant | 8542.39.00.01 | ||||||||||||||||||
|
TP3064N
Texas Instruments
|
Check for Price | Obsolete | 5 V | CMOS | SYNCHRONOUS/ASYNCHRONOUS | PCM CODEC | MU-LAW | YES | -5 V | 1 | COMMERCIAL | R-PDIP-T20 | 70 °C | 20 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 26.075 mm | 5.08 mm | TEXAS INSTRUMENTS INC | DIP | DIP, | unknown | 8542.39.00.01 | 20 | |||||||||||||||||||||||||||
|
TP3064BJ
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | CMOS | 0.15 dB | SYNCHRONOUS/ASYNCHRONOUS | PCM CODEC | FULL DUPLEX | MU-LAW | YES | NOT AVAILABLE | -5 V | 1 | 10 mA | COMMERCIAL | R-GDIP-T20 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 20 | CERAMIC, GLASS-SEALED | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 24.195 mm | 5.08 mm | TEXAS INSTRUMENTS INC | DIP, DIP20,.3 | not_compliant | 8542.39.00.01 | ||||||||||||||||||||
|
TP3064WM-X
Rochester Electronics LLC
|
Check for Price | Contact Manufacturer | 5 V | CMOS | SYNCHRONOUS/ASYNCHRONOUS | PCM CODEC | MU-LAW | YES | -5 V | 1 | COMMERCIAL | R-PDSO-G20 | e0 | 70 °C | 20 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 7.5 mm | 12.8 mm | 2.65 mm | ROCHESTER ELECTRONICS LLC | SOP, | unknown | 8542.39.00.01 | |||||||||||||||||||||||||||
|
TP3064
Motorola Semiconductor Products
|
Check for Price | Obsolete | HIGH RELIABILITY | R-CDFM-F6 | Not Qualified | 200 °C | 6 | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | FLANGE MOUNT | YES | FLAT | DUAL | MOTOROLA INC | CASE 333A-02, 6 PIN | unknown | 8541.29.00.75 | EAR99 | 10 A | SINGLE | 15 | ULTRA HIGH FREQUENCY BAND | 1 | NPN | 145 W | 145 W | 7.5 dB | AMPLIFIER | SILICON | |||||||||||||||||||||||||||||
|
TP3064AN
Rochester Electronics LLC
|
Check for Price | Active | 5 V | CMOS | SYNCHRONOUS/ASYNCHRONOUS | PCM CODEC | FULL DUPLEX | MU-LAW | YES | -5 V | 1 | COMMERCIAL | R-PDIP-T20 | e0 | 70 °C | 20 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 24.325 mm | 5.08 mm | ROCHESTER ELECTRONICS LLC | DIP, | unknown | 8542.39.00.01 | ||||||||||||||||||||||||||
|
TP3064AJ
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | CMOS | 0.15 dB | PCM CODEC | MU-LAW | YES | NOT AVAILABLE | -5 V | 1 | 10 mA | COMMERCIAL | R-XDIP-T20 | Not Qualified | 70 °C | 20 | CERAMIC | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | TEXAS INSTRUMENTS INC | DIP, DIP20,.3 | not_compliant | 8542.39.00.01 | |||||||||||||||||||||||||||
|
TP3064MDC
National Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 5 V | CMOS | 0.15 dB | SYNCHRONOUS/ASYNCHRONOUS | PCM CODEC | MU-LAW | YES | NOT AVAILABLE | -5 V | 1 | 10 µA | COMMERCIAL | X-XUUC-N | Not Qualified | 1 | 70 °C | 260 | 40 | UNSPECIFIED | DIE | DIE OR CHIP | UNSPECIFIED | UNCASED CHIP | YES | NO LEAD | UPPER | NATIONAL SEMICONDUCTOR CORP | DIE, DIE OR CHIP | unknown | 8542.39.00.01 |