Parametric results for: MT8971BE under Digital Transmission Interfaces

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: mt8971be Sorted By: Supply Voltage-Nom
Select parts from the table below to compare.
Compare
Compare
MT8971BE
Microsemi Corporation
Check for Price No Obsolete 5 V CMOS 160 Mbps DIGITAL SLIC BASIC 1 2.4 V 5 mA 400 mV S 15 mA INDUSTRIAL R-PDIP-T22 e0 Not Qualified 85 °C -40 °C 22 PLASTIC/EPOXY DIP DIP22,.4 RECTANGULAR IN-LINE NO TIN LEAD THROUGH-HOLE 2.54 mm DUAL MITEL SEMICONDUCTOR DIP DIP, DIP22,.4 22 unknown 8542.39.00.01
MT8971BE
Zarlink Semiconductor Inc
Check for Price No Obsolete 5 V CMOS 160 Mbps DIGITAL SLIC BASIC 1 2.4 V 5 mA 400 mV S INDUSTRIAL R-PDIP-T22 e0 Not Qualified 85 °C -40 °C 260 22 PLASTIC/EPOXY DIP DIP22,.4 RECTANGULAR IN-LINE NO TIN LEAD THROUGH-HOLE 2.54 mm DUAL 10.16 mm 27.559 mm 5.33 mm ZARLINK SEMICONDUCTOR INC DIP, DIP22,.4 unknown 8542.39.00.01