Filter Your Search
1 - 2 of 2 results
|
MT8971BE
Microsemi Corporation
|
Check for Price | No | Obsolete | 5 V | CMOS | 160 Mbps | DIGITAL SLIC | BASIC | 1 | 2.4 V | 5 mA | 400 mV | S | 15 mA | INDUSTRIAL | R-PDIP-T22 | e0 | Not Qualified | 85 °C | -40 °C | 22 | PLASTIC/EPOXY | DIP | DIP22,.4 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | MITEL SEMICONDUCTOR | DIP | DIP, DIP22,.4 | 22 | unknown | 8542.39.00.01 | ||||||
|
MT8971BE
Zarlink Semiconductor Inc
|
Check for Price | No | Obsolete | 5 V | CMOS | 160 Mbps | DIGITAL SLIC | BASIC | 1 | 2.4 V | 5 mA | 400 mV | S | INDUSTRIAL | R-PDIP-T22 | e0 | Not Qualified | 85 °C | -40 °C | 260 | 22 | PLASTIC/EPOXY | DIP | DIP22,.4 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 10.16 mm | 27.559 mm | 5.33 mm | ZARLINK SEMICONDUCTOR INC | DIP, DIP22,.4 | unknown | 8542.39.00.01 |