Parametric results for: ds2148g under Digital Transmission Interfaces

Filter Your Search

1 - 10 of 4,306 results

|
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
F1912NCGI
Renesas Electronics Corporation
$2.6488 Yes Yes Active PCM JITTER ATTENUATOR e3 1 260 MATTE TIN RENESAS ELECTRONICS CORP VFQFPN 20 NCG20P1 compliant NLR 8542390001 Renesas Electronics
DS21354LN
Maxim Integrated Products
$3.2639 No No Obsolete 3.3 V CMOS CEPT PCM-30/E-1 PCM TRANSCEIVER 1 INDUSTRIAL S-PQFP-G100 e0 Not Qualified 3 85 °C -40 °C 100 PLASTIC/EPOXY LFQFP QFP100,.63SQ,20 SQUARE FLATPACK, LOW PROFILE, FINE PITCH YES TIN LEAD GULL WING 500 µm QUAD 14 mm 14 mm 1.6 mm MAXIM INTEGRATED PRODUCTS INC QFP 100 not_compliant EAR99 8542.39.00.01 14 X 14 MM, LQFP-100
F1951NBGI
Renesas Electronics Corporation
$5.0634 Yes Yes Active 3.3 V PCM JITTER ATTENUATOR 1 S-XQCC-N24 e3 1 260 24 UNSPECIFIED HVQCCN SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE YES MATTE TIN NO LEAD 500 µm QUAD 4 mm 4 mm 800 µm RENESAS ELECTRONICS CORP VFQFPN 24 NBG24P2 compliant NLR 8542390001 Renesas Electronics 4 X 4 MM, 0.75 MM HEIGHT, 0.50 MM PITCH, GREEN, QFN-24
F1950NBGI
Renesas Electronics Corporation
$5.1039 Yes Yes Active 3.3 V PCM JITTER ATTENUATOR 1 S-XQCC-N24 e3 1 260 30 24 UNSPECIFIED HVQCCN SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE YES MATTE TIN NO LEAD 500 µm QUAD 4 mm 4 mm 800 µm RENESAS ELECTRONICS CORP VFQFPN 24 NBG24P2 compliant NLR 8542390001 Renesas Electronics 4 X 4 MM, 0.75 MM HEIGHT, 0.50 MM PITCH, GREEN, QFN-24
MT9171AN1
Microchip Technology Inc
$7.2070 Yes Active 5 V CMOS DIGITAL SLIC 1 INDUSTRIAL R-PDSO-G24 e3 Not Qualified 85 °C -40 °C 24 PLASTIC/EPOXY SSOP RECTANGULAR SMALL OUTLINE, SHRINK PITCH YES MATTE TIN GULL WING 650 µm DUAL 5.3 mm 8.2 mm 2 mm MICROCHIP TECHNOLOGY INC compliant Microchip 5.30 MM WIDTH, LEAD FREE, MO-150AG, SSOP-24
MT9171AP1
Microchip Technology Inc
$7.2070 Yes Active 5 V CMOS DIGITAL SLIC 1 INDUSTRIAL S-PQCC-J28 e3 Not Qualified 85 °C -40 °C 28 PLASTIC/EPOXY QCCJ SQUARE CHIP CARRIER YES MATTE TIN J BEND 1.27 mm QUAD 11.505 mm 11.505 mm 4.57 mm MICROCHIP TECHNOLOGY INC compliant LEAD FREE, PLASTIC, MS-018AB, LCC-28
MT9171APR1
Microchip Technology Inc
$7.3550 Yes Active 5 V CMOS DIGITAL SLIC 1 INDUSTRIAL S-PQCC-J28 e3 Not Qualified 85 °C -40 °C 28 PLASTIC/EPOXY QCCJ SQUARE SMALL OUTLINE, SHRINK PITCH YES MATTE TIN J BEND 1.27 mm DUAL 11.505 mm 11.505 mm 4.57 mm MICROCHIP TECHNOLOGY INC compliant LEAD FREE, PLASTIC, MS-018AB, LCC-28
MT9171ANR1
Microchip Technology Inc
$7.6450 Yes Active 5 V CMOS 160 Mbps DIGITAL SLIC BASIC 1 2.4 V 5 mA 400 mV S INDUSTRIAL R-PDSO-G24 e3 Not Qualified 85 °C -40 °C 24 PLASTIC/EPOXY SSOP SSOP24,.3 RECTANGULAR SMALL OUTLINE, SHRINK PITCH YES MATTE TIN GULL WING 650 µm DUAL 5.3 mm 8.2 mm 2 mm MICROCHIP TECHNOLOGY INC compliant Microchip 5.30 MM WIDTH, LEAD FREE, MO-150AG, SSOP-24
XRT82D20IW
Exar Corporation
$8.2291 No No Obsolete 3.3 V PCM TRANSCEIVER 1 INDUSTRIAL R-PDSO-J28 e0 Not Qualified 85 °C -40 °C 28 PLASTIC/EPOXY SOJ SOJ28,.34 RECTANGULAR SMALL OUTLINE YES TIN LEAD J BEND 1.27 mm DUAL 7.52 mm 17.89 mm 3.56 mm EXAR CORP SOJ 28 compliant 8542.39.00.01 0.300 INCH, SOJ-28
ZL38002QDG1
Microchip Technology Inc
$8.9500 Yes Active 3.3 V ISDN ECHO CANCELLER 1 INDUSTRIAL S-PQFP-G48 e3 Not Qualified 85 °C -40 °C 48 PLASTIC/EPOXY HTFQFP SQUARE FLATPACK, HEAT SINK/SLUG, THIN PROFILE, FINE PITCH YES MATTE TIN GULL WING 500 µm QUAD 7 mm 7 mm 1.2 mm MICROCHIP TECHNOLOGY INC compliant Microchip 7 X 7 MM, 1 MM HEIGHT, LEAD FREE, MS-026ABC, TQFP-48