Parametric results for: ksz8995mi under Network Interfaces

Filter Your Search

21 - 30 of 26,026 results

|
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
TCAN1044AVDRBRQ1
Texas Instruments
$0.5244 Yes Yes Active 5 V 1 1 8 Gbps CAN FD TRANSCEIVER ESD Value for CANH, CANL wrt gnd is 3B 1 130 mA AUTOMOTIVE S-PDSO-N8 e4 2 150 °C -40 °C 260 AEC-Q100 30 8 PLASTIC/EPOXY HVSON SOLCC8,.12,25 SQUARE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE YES NICKEL PALLADIUM GOLD NO LEAD 650 µm DUAL 3 mm 3 mm 1 mm TEXAS INSTRUMENTS INC compliant Texas Instruments
TJA1042TK/3,118
NXP Semiconductors
$0.5384 Yes Not Recommended 5 V 1 5 Gbps CAN TRANSCEIVER 1 70 mA AUTOMOTIVE S-PDSO-N8 e3 Not Qualified 1 150 °C -40 °C 260 AEC-Q100 NOT SPECIFIED 8 PLASTIC/EPOXY HVSON SOLCC8,.12,25 SQUARE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE YES Matte Tin (Sn) NO LEAD 650 µm QUAD 3 mm 3 mm 1 mm NXP SEMICONDUCTORS compliant NXP SON 3 X 3 MM, 0.85 MM HEIGHT, PLASTIC, MO-229, SOT782-1, HVSON-8 8 SOT782-1 EAR99 8542.39.00.01
TLIN1029DRBTQ1
Texas Instruments
$0.5439 Yes Yes Active 12 V 1 1 20 Mbps ETHERNET TRANSCEIVER 1 5 mA AUTOMOTIVE S-PDSO-N8 e4 2 125 °C -40 °C 260 AEC-Q100 30 8 PLASTIC/EPOXY HVSON SQUARE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE YES NICKEL PALLADIUM GOLD NO LEAD 650 µm DUAL 3 mm 3 mm 1 mm TEXAS INSTRUMENTS INC compliant Texas Instruments HVSON, EAR99 8542.39.00.01 2017-11-08
DP83825IRMQR
Texas Instruments
$0.5452 Yes Yes Active 3.3 V 100 Gbps ETHERNET TRANSCEIVER 1 INDUSTRIAL S-PQCC-N24 e4 1 85 °C -40 °C 260 30 24 PLASTIC/EPOXY HVQCCN SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE YES NICKEL PALLADIUM GOLD NO LEAD 400 µm QUAD 3 mm 3 mm 800 µm TEXAS INSTRUMENTS INC compliant Texas Instruments WQFN-24 EAR99 8542.39.00.01 2019-09-07
TCAN1051DRBTQ1
Texas Instruments
$0.5494 Yes Yes Active 5 V 1 1 2 Gbps INTERFACE CIRCUIT 1 180 mA MILITARY S-PDSO-N8 e3 1 125 °C -55 °C NOT SPECIFIED AEC-Q100 NOT SPECIFIED 8 PLASTIC/EPOXY HVSON SQUARE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE YES Matte Tin (Sn) NO LEAD 650 µm DUAL 3 mm 3 mm 1 mm TEXAS INSTRUMENTS INC compliant Texas Instruments VSON-8 EAR99 8542.39.00.01 2017-06-19
TCAN1051GVDRBTQ1
Texas Instruments
$0.5494 Yes Yes Active 5 V 1 1 5 Gbps INTERFACE CIRCUIT 1 180 mA MILITARY S-PDSO-N8 e3 1 125 °C -55 °C NOT SPECIFIED AEC-Q100 NOT SPECIFIED 8 PLASTIC/EPOXY HVSON SQUARE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE YES Matte Tin (Sn) NO LEAD 650 µm DUAL 3 mm 3 mm 1 mm TEXAS INSTRUMENTS INC compliant Texas Instruments VSON-8 EAR99 8542.39.00.01 2017-06-19
TCAN1051GDRBTQ1
Texas Instruments
$0.5494 Yes Yes Active 5 V 1 1 5 Gbps INTERFACE CIRCUIT 1 180 mA MILITARY S-PDSO-N8 e3 1 125 °C -55 °C NOT SPECIFIED AEC-Q100 NOT SPECIFIED 8 PLASTIC/EPOXY HVSON SQUARE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE YES Matte Tin (Sn) NO LEAD 650 µm DUAL 3 mm 3 mm 1 mm TEXAS INSTRUMENTS INC compliant Texas Instruments VSON-8 EAR99 8542.39.00.01 2017-06-19
TLE72593GEXUMA3
Infineon Technologies AG
$0.5566 Yes Yes Active 8 V INTERFACE CIRCUIT 1 R-PDSO-G8 e3 2A NOT SPECIFIED AEC-Q100 NOT SPECIFIED 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES Tin (Sn) GULL WING 1.27 mm DUAL 3.94 mm 4.93 mm 1.73 mm INFINEON TECHNOLOGIES AG compliant Infineon SOP, 8542.39.00.01
TLIN2029DRBRQ1
Texas Instruments
$0.5650 Yes Yes Active 12 V 1 20 Mbps ETHERNET TRANSCEIVER 1 AUTOMOTIVE S-PDSO-N8 e4 2 125 °C -40 °C 260 AEC-Q100 30 8 PLASTIC/EPOXY HVSON SQUARE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE YES NICKEL PALLADIUM GOLD NO LEAD 650 µm DUAL 3 mm 3 mm 1 mm TEXAS INSTRUMENTS INC compliant Texas Instruments HVSON, EAR99 8542.39.00.01 2017-11-08
TCAN1051GDQ1
Texas Instruments
$0.5670 No Obsolete 5 V 1 1 5 Gbps INTERFACE CIRCUIT 1 180 mA MILITARY R-PDSO-G8 e4 1 125 °C -55 °C 260 AEC-Q100 NOT SPECIFIED 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 3.895 mm 4.905 mm 1.75 mm TEXAS INSTRUMENTS INC compliant Texas Instruments SOP, EAR99 8542.39.00.01 2016-03-31