Filter Your Search
21 - 30 of 26,025 results
|
TCAN1044AVDRBRQ1
Texas Instruments
|
$0.5244 | Yes | Yes | Active | 5 V | 1 | 1 | 8 Gbps | CAN FD TRANSCEIVER | ESD Value for CANH, CANL wrt gnd is 3B | 1 | 130 mA | AUTOMOTIVE | S-PDSO-N8 | e4 | 2 | 150 °C | -40 °C | 260 | AEC-Q100 | 30 | 8 | PLASTIC/EPOXY | HVSON | SOLCC8,.12,25 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | NICKEL PALLADIUM GOLD | NO LEAD | 650 µm | DUAL | 3 mm | 3 mm | 1 mm | TEXAS INSTRUMENTS INC | compliant | Texas Instruments | ||||||||||
|
TJA1042TK/3,118
NXP Semiconductors
|
$0.5384 | Yes | Not Recommended | 5 V | 1 | 5 Gbps | CAN TRANSCEIVER | 1 | 70 mA | AUTOMOTIVE | S-PDSO-N8 | e3 | Not Qualified | 1 | 150 °C | -40 °C | 260 | AEC-Q100 | NOT SPECIFIED | 8 | PLASTIC/EPOXY | HVSON | SOLCC8,.12,25 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Matte Tin (Sn) | NO LEAD | 650 µm | QUAD | 3 mm | 3 mm | 1 mm | NXP SEMICONDUCTORS | compliant | NXP | SON | 3 X 3 MM, 0.85 MM HEIGHT, PLASTIC, MO-229, SOT782-1, HVSON-8 | 8 | SOT782-1 | EAR99 | 8542.39.00.01 | ||||||
|
TLIN1029DRBTQ1
Texas Instruments
|
$0.5439 | Yes | Yes | Active | 12 V | 1 | 1 | 20 Mbps | ETHERNET TRANSCEIVER | 1 | 5 mA | AUTOMOTIVE | S-PDSO-N8 | e4 | 2 | 125 °C | -40 °C | 260 | AEC-Q100 | 30 | 8 | PLASTIC/EPOXY | HVSON | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | NICKEL PALLADIUM GOLD | NO LEAD | 650 µm | DUAL | 3 mm | 3 mm | 1 mm | TEXAS INSTRUMENTS INC | compliant | Texas Instruments | HVSON, | EAR99 | 8542.39.00.01 | 2017-11-08 | ||||||||
|
DP83825IRMQR
Texas Instruments
|
$0.5452 | Yes | Yes | Active | 3.3 V | 100 Gbps | ETHERNET TRANSCEIVER | 1 | INDUSTRIAL | S-PQCC-N24 | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 24 | PLASTIC/EPOXY | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | NICKEL PALLADIUM GOLD | NO LEAD | 400 µm | QUAD | 3 mm | 3 mm | 800 µm | TEXAS INSTRUMENTS INC | compliant | Texas Instruments | WQFN-24 | EAR99 | 8542.39.00.01 | 2019-09-07 | ||||||||||||
|
TCAN1051DRBTQ1
Texas Instruments
|
$0.5494 | Yes | Yes | Active | 5 V | 1 | 1 | 2 Gbps | INTERFACE CIRCUIT | 1 | 180 mA | MILITARY | S-PDSO-N8 | e3 | 1 | 125 °C | -55 °C | NOT SPECIFIED | AEC-Q100 | NOT SPECIFIED | 8 | PLASTIC/EPOXY | HVSON | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Matte Tin (Sn) | NO LEAD | 650 µm | DUAL | 3 mm | 3 mm | 1 mm | TEXAS INSTRUMENTS INC | compliant | Texas Instruments | VSON-8 | EAR99 | 8542.39.00.01 | 2017-06-19 | ||||||||
|
TCAN1051GVDRBTQ1
Texas Instruments
|
$0.5494 | Yes | Yes | Active | 5 V | 1 | 1 | 5 Gbps | INTERFACE CIRCUIT | 1 | 180 mA | MILITARY | S-PDSO-N8 | e3 | 1 | 125 °C | -55 °C | NOT SPECIFIED | AEC-Q100 | NOT SPECIFIED | 8 | PLASTIC/EPOXY | HVSON | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Matte Tin (Sn) | NO LEAD | 650 µm | DUAL | 3 mm | 3 mm | 1 mm | TEXAS INSTRUMENTS INC | compliant | Texas Instruments | VSON-8 | EAR99 | 8542.39.00.01 | 2017-06-19 | ||||||||
|
TCAN1051GDRBTQ1
Texas Instruments
|
$0.5494 | Yes | Yes | Active | 5 V | 1 | 1 | 5 Gbps | INTERFACE CIRCUIT | 1 | 180 mA | MILITARY | S-PDSO-N8 | e3 | 1 | 125 °C | -55 °C | NOT SPECIFIED | AEC-Q100 | NOT SPECIFIED | 8 | PLASTIC/EPOXY | HVSON | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Matte Tin (Sn) | NO LEAD | 650 µm | DUAL | 3 mm | 3 mm | 1 mm | TEXAS INSTRUMENTS INC | compliant | Texas Instruments | VSON-8 | EAR99 | 8542.39.00.01 | 2017-06-19 | ||||||||
|
TLE72593GEXUMA3
Infineon Technologies AG
|
$0.5566 | Yes | Yes | Active | 8 V | INTERFACE CIRCUIT | 1 | R-PDSO-G8 | e3 | 2A | NOT SPECIFIED | AEC-Q100 | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | Tin (Sn) | GULL WING | 1.27 mm | DUAL | 3.94 mm | 4.93 mm | 1.73 mm | INFINEON TECHNOLOGIES AG | compliant | Infineon | SOP, | 8542.39.00.01 | |||||||||||||||||
|
TLIN2029DRBRQ1
Texas Instruments
|
$0.5650 | Yes | Yes | Active | 12 V | 1 | 20 Mbps | ETHERNET TRANSCEIVER | 1 | AUTOMOTIVE | S-PDSO-N8 | e4 | 2 | 125 °C | -40 °C | 260 | AEC-Q100 | 30 | 8 | PLASTIC/EPOXY | HVSON | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | NICKEL PALLADIUM GOLD | NO LEAD | 650 µm | DUAL | 3 mm | 3 mm | 1 mm | TEXAS INSTRUMENTS INC | compliant | Texas Instruments | HVSON, | EAR99 | 8542.39.00.01 | 2017-11-08 | ||||||||||
|
TCAN1051GDQ1
Texas Instruments
|
$0.5670 | No | Obsolete | 5 V | 1 | 1 | 5 Gbps | INTERFACE CIRCUIT | 1 | 180 mA | MILITARY | R-PDSO-G8 | e4 | 1 | 125 °C | -55 °C | 260 | AEC-Q100 | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 3.895 mm | 4.905 mm | 1.75 mm | TEXAS INSTRUMENTS INC | compliant | Texas Instruments | SOP, | EAR99 | 8542.39.00.01 | 2016-03-31 |