Filter Your Search
41 - 50 of 26,024 results
|
TLIN2021ADRBRQ1
Texas Instruments
|
$0.6298 | Yes | Yes | Active | 8 V | 1 | 1 | 100 Mbps | LIN TRANSCEIVER | 1 | 7.5 mA | AUTOMOTIVE | S-XDSO-N8 | e4 | 2 | 125 °C | -40 °C | 260 | AEC-Q100 | 30 | 8 | UNSPECIFIED | HVSON | SOLCC8,.12,25 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | NICKEL PALLADIUM GOLD | NO LEAD | 650 µm | DUAL | 3 mm | 3 mm | 1 mm | TEXAS INSTRUMENTS INC | SON-8 | compliant | Texas Instruments | |||||||||
|
TJA1051T,112
NXP Semiconductors
|
$0.6316 | Yes | Obsolete | 5 V | 1 | 1 Gbps | CAN TRANSCEIVER | 1 | 70 mA | AUTOMOTIVE | R-PDSO-G8 | e4 | Not Qualified | 1 | 125 °C | -40 °C | 260 | AEC-Q100 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | NXP SEMICONDUCTORS | SOP-8 | compliant | NXP | SOIC | 8 | SOT96-1 | EAR99 | 8542.39.00.01 | |||||
|
NCV7344AD13R2G
onsemi
|
$0.6360 | Yes | Active | 5 V | 1 | 5 Gbps | CAN FD TRANSCEIVER | 1 | 70 mA | AUTOMOTIVE | R-PDSO-G8 | e3 | 2 | 150 °C | -40 °C | 260 | AEC-Q100 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 4.9 mm | 6 mm | 1.75 mm | ONSEMI | SOIC-8 | compliant | onsemi | 751-07 | 8542.39.00.01 | 2018-03-23 | ||||||||
|
TCAN1051HGVDRBRQ1
Texas Instruments
|
$0.6378 | Yes | Yes | Active | 5 V | 1 | 1 | 5 Gbps | INTERFACE CIRCUIT | 1 | 180 mA | MILITARY | S-PDSO-N8 | e3 | 1 | 125 °C | -55 °C | NOT SPECIFIED | AEC-Q100 | NOT SPECIFIED | 8 | PLASTIC/EPOXY | HVSON | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Matte Tin (Sn) | NO LEAD | 650 µm | DUAL | 3 mm | 3 mm | 1 mm | TEXAS INSTRUMENTS INC | VSON-8 | compliant | Texas Instruments | EAR99 | 8542.39.00.01 | 2017-06-19 | |||||||
|
TCAN1051HVDRBRQ1
Texas Instruments
|
$0.6378 | Yes | Yes | Active | 5 V | 1 | 1 | 2 Gbps | INTERFACE CIRCUIT | 1 | 180 mA | MILITARY | S-PDSO-N8 | e3 | 1 | 125 °C | -55 °C | NOT SPECIFIED | AEC-Q100 | NOT SPECIFIED | 8 | PLASTIC/EPOXY | HVSON | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Matte Tin (Sn) | NO LEAD | 650 µm | DUAL | 3 mm | 3 mm | 1 mm | TEXAS INSTRUMENTS INC | HVSON, | compliant | Texas Instruments | EAR99 | 8542.39.00.01 | 2017-06-19 | |||||||
|
TCAN1051HDRQ1
Texas Instruments
|
$0.6378 | Yes | Yes | Active | 5 V | 1 | 1 | 2 Gbps | INTERFACE CIRCUIT | 1 | 180 mA | MILITARY | R-PDSO-G8 | e4 | 1 | 125 °C | -55 °C | 260 | AEC-Q100 | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 3.895 mm | 4.905 mm | 1.75 mm | TEXAS INSTRUMENTS INC | SOP, | compliant | Texas Instruments | EAR99 | 8542.39.00.01 | 2016-03-31 | |||||||
|
TCAN1051HDRBRQ1
Texas Instruments
|
$0.6378 | Yes | Yes | Active | 5 V | 1 | 1 | 2 Gbps | INTERFACE CIRCUIT | 1 | 180 mA | MILITARY | S-PDSO-N8 | e3 | 1 | 125 °C | -55 °C | NOT SPECIFIED | AEC-Q100 | NOT SPECIFIED | 8 | PLASTIC/EPOXY | HVSON | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Matte Tin (Sn) | NO LEAD | 650 µm | DUAL | 3 mm | 3 mm | 1 mm | TEXAS INSTRUMENTS INC | VSON-8 | compliant | Texas Instruments | EAR99 | 8542.39.00.01 | 2017-06-19 | |||||||
|
BD41030FJ-CGE2
ROHM Semiconductor
|
$0.6422 | Yes | Active | 12 V | LIN TRANSCEIVER | 1 | AUTOMOTIVE | S-PDSO-G8 | 125 °C | -40 °C | NOT SPECIFIED | AEC-Q100 | NOT SPECIFIED | 8 | PLASTIC/EPOXY | LSOP | SQUARE | SMALL OUTLINE, LOW PROFILE | YES | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.65 mm | ROHM CO LTD | compliant | ROHM Semiconductor | 8542.39.00.01 | ||||||||||||||||||
|
TCAN1042HDRBRQ1
Texas Instruments
|
$0.6472 | Yes | Yes | Active | 5 V | 1 | 1 | 2 Gbps | ETHERNET TRANSCEIVER | 1 | 110 mA | MILITARY | S-PDSO-N8 | e3 | 1 | 125 °C | -55 °C | 260 | AEC-Q100 | 30 | 8 | PLASTIC/EPOXY | HVSON | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Matte Tin (Sn) | NO LEAD | 650 µm | DUAL | 3 mm | 3 mm | 1 mm | TEXAS INSTRUMENTS INC | VSON-8 | compliant | Texas Instruments | EAR99 | 8542.39.00.01 | 2017-06-19 | |||||||
|
TCAN1042HGVDRBRQ1
Texas Instruments
|
$0.6472 | Yes | Yes | Active | 5 V | 1 | 1 | 5 Gbps | ETHERNET TRANSCEIVER | 1 | 110 mA | MILITARY | S-PDSO-N8 | e3 | 1 | 125 °C | -55 °C | 260 | AEC-Q100 | 30 | 8 | PLASTIC/EPOXY | HVSON | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Matte Tin (Sn) | NO LEAD | 650 µm | DUAL | 3 mm | 3 mm | 1 mm | TEXAS INSTRUMENTS INC | HVSON, | compliant | Texas Instruments | EAR99 | 8542.39.00.01 | 2017-06-19 |