Filter Your Search
61 - 70 of 26,025 results
|
NCV7351D1ER2G
onsemi
|
$0.6781 | Yes | Active | 5 V | 1 | 1 Gbps | CAN FD TRANSCEIVER | 1 | 72 µA | AUTOMOTIVE | R-PDSO-G8 | e3 | Not Qualified | 2 | 125 °C | -40 °C | 260 | AEC-Q100 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 3.937 mm | 4.927 mm | 1.727 mm | ONSEMI | SOIC-8 | 751AZ | compliant | 8542.39.00.01 | onsemi | ||||||
|
TCAN1042DQ1
Texas Instruments
|
$0.6828 | No | Obsolete | 5 V | 1 | 1 | 2 Gbps | ETHERNET TRANSCEIVER | 1 | 110 mA | MILITARY | R-PDSO-G8 | e4 | 1 | 125 °C | -55 °C | 260 | AEC-Q100 | 30 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 3.895 mm | 4.905 mm | 1.75 mm | TEXAS INSTRUMENTS INC | SOIC-8 | compliant | 8542.39.00.01 | Texas Instruments | EAR99 | |||||||
|
TCAN1042GDQ1
Texas Instruments
|
$0.6828 | No | Obsolete | 5 V | 1 | 1 | 5 Gbps | ETHERNET TRANSCEIVER | 1 | 110 mA | MILITARY | R-PDSO-G8 | e4 | 1 | 125 °C | -55 °C | 260 | AEC-Q100 | 30 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 3.895 mm | 4.905 mm | 1.75 mm | TEXAS INSTRUMENTS INC | SOIC-8 | compliant | 8542.39.00.01 | Texas Instruments | EAR99 | |||||||
|
TLIN10285SDRQ1
Texas Instruments
|
$0.6876 | Yes | Yes | Active | 12 V | 1 | 100 Mbps | LIN TRANSCEIVER | 1 | AUTOMOTIVE | R-PDSO-G8 | e4 | 1 | 125 °C | -40 °C | 260 | AEC-Q100 | 30 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 3.895 mm | 4.905 mm | 1.75 mm | TEXAS INSTRUMENTS INC | SOP, | compliant | 8542.39.00.01 | Texas Instruments | EAR99 | 2019-11-24 | |||||||
|
TLIN10283SDRQ1
Texas Instruments
|
$0.6876 | Yes | Yes | Active | 12 V | 1 | 1 | 100 Mbps | ETHERNET TRANSCEIVER | 1 | 80 mA | AUTOMOTIVE | R-PDSO-G8 | e4 | 1 | 125 °C | -40 °C | 260 | AEC-Q100 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.23 | RECTANGULAR | SMALL OUTLINE | YES | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 3.895 mm | 4.905 mm | 1.75 mm | TEXAS INSTRUMENTS INC | SOP, SOP8,.23 | compliant | 8542.39.00.01 | Texas Instruments | EAR99 | 2020-01-30 | ||||
|
NCV7357D13R2G
onsemi
|
$0.6885 | Yes | Active | 5 V | 1 | 5 Gbps | CAN FD TRANSCEIVER | 1 | 105 mA | AUTOMOTIVE | R-PDSO-G8 | e3 | 2 | 150 °C | -40 °C | 260 | AEC-Q100 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | ONSEMI | SOIC-8 | 751-07 | compliant | 8542.39.00.01 | onsemi | 2019-03-05 | ||||||
|
TCAN1051HDRBTQ1
Texas Instruments
|
$0.6910 | Yes | Yes | Active | 5 V | 1 | 1 | 2 Gbps | INTERFACE CIRCUIT | 1 | 180 mA | MILITARY | S-PDSO-N8 | e3 | 1 | 125 °C | -55 °C | NOT SPECIFIED | AEC-Q100 | NOT SPECIFIED | 8 | PLASTIC/EPOXY | HVSON | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Matte Tin (Sn) | NO LEAD | 650 µm | DUAL | 3 mm | 3 mm | 1 mm | TEXAS INSTRUMENTS INC | VSON-8 | compliant | 8542.39.00.01 | Texas Instruments | EAR99 | 2017-06-19 | |||||
|
TCAN1051HGDRBTQ1
Texas Instruments
|
$0.6910 | Yes | Yes | Active | 5 V | 1 | 1 | 5 Gbps | INTERFACE CIRCUIT | 1 | 180 mA | MILITARY | S-PDSO-N8 | e3 | 1 | 125 °C | -55 °C | NOT SPECIFIED | AEC-Q100 | NOT SPECIFIED | 8 | PLASTIC/EPOXY | HVSON | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Matte Tin (Sn) | NO LEAD | 650 µm | DUAL | 3 mm | 3 mm | 1 mm | TEXAS INSTRUMENTS INC | VSON-8 | compliant | 8542.39.00.01 | Texas Instruments | EAR99 | 2017-06-19 | |||||
|
TCAN1051HVDRBTQ1
Texas Instruments
|
$0.6910 | Yes | Yes | Active | 5 V | 1 | 1 | 2 Gbps | INTERFACE CIRCUIT | 1 | 180 mA | MILITARY | S-PDSO-N8 | e3 | 1 | 125 °C | -55 °C | NOT SPECIFIED | AEC-Q100 | NOT SPECIFIED | 8 | PLASTIC/EPOXY | HVSON | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Matte Tin (Sn) | NO LEAD | 650 µm | DUAL | 3 mm | 3 mm | 1 mm | TEXAS INSTRUMENTS INC | VSON-8 | compliant | 8542.39.00.01 | Texas Instruments | EAR99 | 2017-06-19 | |||||
|
TCAN1051HGVDRBTQ1
Texas Instruments
|
$0.6910 | Yes | Yes | Active | 5 V | 1 | 1 | 5 Gbps | INTERFACE CIRCUIT | 1 | 180 mA | MILITARY | S-PDSO-N8 | e3 | 1 | 125 °C | -55 °C | NOT SPECIFIED | AEC-Q100 | NOT SPECIFIED | 8 | PLASTIC/EPOXY | HVSON | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Matte Tin (Sn) | NO LEAD | 650 µm | DUAL | 3 mm | 3 mm | 1 mm | TEXAS INSTRUMENTS INC | HVSON, | compliant | 8542.39.00.01 | Texas Instruments | EAR99 | 2017-06-19 |