Parametric results for: HI-3001PST under Network Interfaces

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: hi3001pst Sorted By: Number of Functions
Select parts from the table below to compare.
Compare
Compare
HI-3001PST
Holt Integrated Circuits Inc
Check for Price No Active 5 V 1 1 Gbps INTERFACE CIRCUIT 1 70 µA MILITARY R-PDSO-G8 e0 Not Qualified 1 125 °C -55 °C 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES TIN LEAD GULL WING 1.27 mm DUAL 3.9 mm 4.92 mm 1.77 mm HOLT INTEGRATED CIRCUITS INC SOIC SOP, SOP8,.25 8 compliant 8542.39.00.01
HI-3001PSTF
Holt Integrated Circuits Inc
Check for Price Yes Active 5 V 1 1 Gbps INTERFACE CIRCUIT 1 70 µA MILITARY R-PDSO-G8 e3 Not Qualified 1 125 °C -55 °C 260 40 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES MATTE TIN GULL WING 1.27 mm DUAL 3.9 mm 4.92 mm 1.77 mm HOLT INTEGRATED CIRCUITS INC SOIC SOP, SOP8,.25 8 compliant 8542.39.00.01