Filter Your Search
1 - 2 of 2 results
|
HI-3001PST
Holt Integrated Circuits Inc
|
Check for Price | No | Active | 5 V | 1 | 1 Gbps | INTERFACE CIRCUIT | 1 | 70 µA | MILITARY | R-PDSO-G8 | e0 | Not Qualified | 1 | 125 °C | -55 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.92 mm | 1.77 mm | HOLT INTEGRATED CIRCUITS INC | SOIC | SOP, SOP8,.25 | 8 | compliant | 8542.39.00.01 | ||||
|
HI-3001PSTF
Holt Integrated Circuits Inc
|
Check for Price | Yes | Active | 5 V | 1 | 1 Gbps | INTERFACE CIRCUIT | 1 | 70 µA | MILITARY | R-PDSO-G8 | e3 | Not Qualified | 1 | 125 °C | -55 °C | 260 | 40 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.92 mm | 1.77 mm | HOLT INTEGRATED CIRCUITS INC | SOIC | SOP, SOP8,.25 | 8 | compliant | 8542.39.00.01 |