Filter Your Search
1 - 10 of 16 results
|
STA8090GA
STMicroelectronics
|
Check for Price | Active | 1.2 V | CMOS | GNSS Module | 1 | INDUSTRIAL | S-XQCC-N56 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 56 | UNSPECIFIED | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | NO LEAD | 500 µm | QUAD | 8 mm | 8 mm | 900 µm | STMICROELECTRONICS | HVQCCN, | compliant | 7A994 | 8542.39.00.01 | STMicroelectronics | ||||||||||
|
CAM-M8Q
u-blox AG
|
Check for Price | Yes | Active | 3 V | GNSS Module | 1 | R-XXMA-N31 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 31 | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | YES | NO LEAD | UNSPECIFIED | U-BLOX AG | , | unknown | 8542.39.00.01 | |||||||||||||||||
|
STA8090GATR
STMicroelectronics
|
Check for Price | Active | 1.2 V | CMOS | GNSS Module | 1 | INDUSTRIAL | S-XQCC-N56 | e3 | 3 | 85 °C | -40 °C | 250 | NOT SPECIFIED | 56 | UNSPECIFIED | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Matte Tin (Sn) | NO LEAD | 500 µm | QUAD | 8 mm | 8 mm | 900 µm | STMICROELECTRONICS | HVQCCN, | compliant | 7A994 | 8542.39.00.01 | STMicroelectronics | |||||||
|
MAX-M8Q-0
u-blox AG
|
$10.1650 | Yes | Yes | Active | 3 V | GNSS Module | 1 | INDUSTRIAL | R-XDMA-N18 | 4 | 85 °C | -40 °C | AEC-Q100 | 18 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | NO LEAD | 1.1 mm | DUAL | 9.7 mm | 10.1 mm | 2.7 mm | U-BLOX AG | , | unknown | 8542.39.00.01 | ||||||||||||
|
NEO-M9N-00B
u-blox AG
|
Check for Price | Yes | Active | 3 V | 12 Gbps | GNSS Module | 1 | R-XDMA-N24 | 85 °C | -40 °C | 24 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | YES | NO LEAD | 1.1 mm | DUAL | 12.2 mm | 16 mm | 2.6 mm | U-BLOX AG | MODULE-24 | unknown | 8542.39.00.01 | 2019-11-15 | |||||||||||||
|
ZED-F9R-03B
u-blox AG
|
Check for Price | Yes | Active | 3 V | 122 Mbps | GNSS Module | 1 | R-XBGA-N54 | 85 °C | -40 °C | AEC-Q100 | 54 | LGA | RECTANGULAR | GRID ARRAY | YES | NO LEAD | 1.1 mm | BOTTOM | 17 mm | 22 mm | 2.6 mm | U-BLOX AG | unknown | 8542.31.00.01 | |||||||||||||||
|
MAX-M8C-0
u-blox AG
|
Check for Price | Yes | Active | 3 V | GNSS Module | 1 | INDUSTRIAL | R-XDMA-N18 | 4 | 85 °C | -40 °C | AEC-Q100 | 18 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | NO LEAD | 1.1 mm | DUAL | 9.7 mm | 10.1 mm | 2.7 mm | U-BLOX AG | LCC-18 | unknown | 8542.39.00.01 | |||||||||||||
|
ZED-F9P-02B
u-blox AG
|
Check for Price | Yes | Active | 3 V | GNSS Module | 1 | INDUSTRIAL | R-XBGA-B54 | 85 °C | -40 °C | NOT SPECIFIED | TS 16949 | NOT SPECIFIED | 54 | LGA | RECTANGULAR | GRID ARRAY | YES | BUTT | BOTTOM | U-BLOX AG | LGA-54 | unknown | |||||||||||||||||
|
ZED-F9P-01B
u-blox AG
|
Check for Price | Yes | Active | 3 V | GNSS Module | 1 | INDUSTRIAL | R-XBGA-B54 | 85 °C | -40 °C | NOT SPECIFIED | TS 16949 | NOT SPECIFIED | 54 | LGA | RECTANGULAR | GRID ARRAY | YES | BUTT | BOTTOM | U-BLOX AG | LGA-54 | unknown | 8542.39.00.01 | ||||||||||||||||
|
MAX-M8W-0
u-blox AG
|
$10.0732 | Yes | Yes | Active | 3 V | GNSS Module | 1 | INDUSTRIAL | R-XDMA-N18 | 4 | 85 °C | -40 °C | AEC-Q100 | 18 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | NO LEAD | 1.1 mm | DUAL | 9.7 mm | 10.1 mm | 2.7 mm | U-BLOX AG | LCC-18 | unknown | 8542.39.00.01 |