Parametric results for: MAS7838 under Other Telecom ICs

Filter Your Search

1 - 6 of 6 results

|
Manufacturer Part Number: mas7838 Sorted By: Number of Functions
Select parts from the table below to compare.
Compare
Compare
MAS7838
Sipex Corporation
Check for Price Obsolete 5 V TELECOM CIRCUIT 1 X-XUUC-N16 Not Qualified 16 UNSPECIFIED DIE UNSPECIFIED UNCASED CHIP YES NO LEAD UPPER SIPEX CORP unknown
MAS7838CN
Sipex Corporation
Check for Price No Obsolete 5 V CMOS TELECOM CIRCUIT 1 COMMERCIAL R-PDIP-T16 Not Qualified 1 70 °C 16 PLASTIC/EPOXY DIP RECTANGULAR IN-LINE NO THROUGH-HOLE 2.54 mm DUAL 7.62 mm 20.066 mm 5.334 mm SIPEX CORP unknown PLASTIC, DIP-16
MAS7838S-T
Micro Analog Systems Oy
Check for Price No Obsolete 5 V CMOS 6 mA COMMERCIAL R-PDSO-G16 e0 Not Qualified 70 °C 16 PLASTIC/EPOXY SOP SOP16,.4 RECTANGULAR SMALL OUTLINE YES Tin/Lead (Sn/Pb) GULL WING 1.27 mm DUAL MICRO ANALOG SYSTEMS OY unknown SOP, SOP16,.4 8542.39.00.01
MAS7838PD16C
Sipex Corporation
Check for Price No Obsolete 5 V CMOS 6 mA COMMERCIAL R-PDIP-T16 e0 Not Qualified 70 °C 16 PLASTIC/EPOXY DIP DIP16,.3 RECTANGULAR IN-LINE NO Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL SIPEX CORP unknown 8542.39.00.01
MAS7838N
Micro Analog Systems Oy
Check for Price Obsolete 5 V CMOS 6 mA COMMERCIAL R-PDIP-T16 Not Qualified 70 °C 16 PLASTIC/EPOXY DIP DIP16,.3 RECTANGULAR IN-LINE NO THROUGH-HOLE 2.54 mm DUAL MICRO ANALOG SYSTEMS OY unknown DIP, DIP16,.3 8542.39.00.01
MAS7838S
Micro Analog Systems Oy
Check for Price No Obsolete 5 V CMOS 6 mA COMMERCIAL R-PDSO-G16 e0 Not Qualified 70 °C 16 PLASTIC/EPOXY SOP SOP16,.4 RECTANGULAR SMALL OUTLINE YES Tin/Lead (Sn/Pb) GULL WING 1.27 mm DUAL MICRO ANALOG SYSTEMS OY unknown SOP, SOP16,.4 8542.39.00.01