Filter Your Search
1 - 6 of 6 results
|
MAS7838
Sipex Corporation
|
Check for Price | Obsolete | 5 V | TELECOM CIRCUIT | 1 | X-XUUC-N16 | Not Qualified | 16 | UNSPECIFIED | DIE | UNSPECIFIED | UNCASED CHIP | YES | NO LEAD | UPPER | SIPEX CORP | unknown | |||||||||||||||||
|
MAS7838CN
Sipex Corporation
|
Check for Price | No | Obsolete | 5 V | CMOS | TELECOM CIRCUIT | 1 | COMMERCIAL | R-PDIP-T16 | Not Qualified | 1 | 70 °C | 16 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 20.066 mm | 5.334 mm | SIPEX CORP | unknown | PLASTIC, DIP-16 | |||||||
|
MAS7838S-T
Micro Analog Systems Oy
|
Check for Price | No | Obsolete | 5 V | CMOS | 6 mA | COMMERCIAL | R-PDSO-G16 | e0 | Not Qualified | 70 °C | 16 | PLASTIC/EPOXY | SOP | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | MICRO ANALOG SYSTEMS OY | unknown | SOP, SOP16,.4 | 8542.39.00.01 | ||||||||
|
MAS7838PD16C
Sipex Corporation
|
Check for Price | No | Obsolete | 5 V | CMOS | 6 mA | COMMERCIAL | R-PDIP-T16 | e0 | Not Qualified | 70 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | SIPEX CORP | unknown | 8542.39.00.01 | |||||||||
|
MAS7838N
Micro Analog Systems Oy
|
Check for Price | Obsolete | 5 V | CMOS | 6 mA | COMMERCIAL | R-PDIP-T16 | Not Qualified | 70 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | MICRO ANALOG SYSTEMS OY | unknown | DIP, DIP16,.3 | 8542.39.00.01 | |||||||||||
|
MAS7838S
Micro Analog Systems Oy
|
Check for Price | No | Obsolete | 5 V | CMOS | 6 mA | COMMERCIAL | R-PDSO-G16 | e0 | Not Qualified | 70 °C | 16 | PLASTIC/EPOXY | SOP | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | MICRO ANALOG SYSTEMS OY | unknown | SOP, SOP16,.4 | 8542.39.00.01 |