Filter Your Search
1 - 10 of 248 results
|
MAS28140FB
Dynex Semiconductor
|
Check for Price | No | Transferred | 5 V | CMOS | PAGING DECODER | 40 mA | MILITARY | S-XQFP-F132 | e0 | Not Qualified | 125 °C | -55 °C | 38535Q/M;38534H;883B | 132 | CERAMIC | QFF | QFL132,.95SQ,25 | SQUARE | FLATPACK | YES | Tin/Lead (Sn/Pb) | FLAT | 635 µm | QUAD | GEC PLESSEY SEMICONDUCTORS | QFF, QFL132,.95SQ,25 | unknown | 8542.39.00.01 | ||||||||||
|
TA31145FN(EL)
Toshiba America Electronic Components
|
Check for Price | Active | PAGING RECEIVER | 1 | 1.7 mA | OTHER | R-PDSO-G20 | Not Qualified | 85 °C | -30 °C | 20 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | DUAL | TOSHIBA CORP | SOP, | unknown | 8542.39.00.01 | SSOP | 20 | |||||||||||||||
|
SL6619/KG/TP2N
Microsemi Corporation
|
Check for Price | Yes | Yes | Obsolete | 1.3 V | PAGING RECEIVER | 1 | 2.4 mA | COMMERCIAL | S-PQFP-G32 | e3 | Not Qualified | 55 °C | -10 °C | 260 | 32 | PLASTIC/EPOXY | TQFP | SQUARE | FLATPACK, THIN PROFILE | YES | MATTE TIN | GULL WING | 800 µm | QUAD | 7 mm | 7 mm | 1.2 mm | ZARLINK SEMICONDUCTOR INC | TQFP, | unknown | 8542.39.00.01 | QFP | 32 | |||||
|
TA31143FN(EL)
Toshiba America Electronic Components
|
Check for Price | Active | PAGING RECEIVER | 1 | 900 µA | OTHER | R-PDSO-G16 | Not Qualified | 85 °C | -30 °C | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | DUAL | TOSHIBA CORP | SOP, | unknown | 8542.39.00.01 | SOIC | 16 | |||||||||||||||
|
CMX813P3
Mx Com Inc
|
Check for Price | Obsolete | 5 V | PAGING DECODER | 1 | 2 mA | INDUSTRIAL | R-PDIP-T16 | Not Qualified | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 6.375 mm | 19.685 mm | 5.08 mm | MX COM INC | DIP, | unknown | 8542.39.00.01 | DIP | 16 | ||||||||||
|
SL6609A/KG/NPDE
Microsemi Corporation
|
Check for Price | Obsolete | 1.3 V | BIPOLAR | PAGING RECEIVER | 1 | 1.8 mA | OTHER | R-PDSO-G28 | Not Qualified | 70 °C | -20 °C | 28 | PLASTIC/EPOXY | SSOP | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | GULL WING | 650 µm | DUAL | 5.29 mm | 10.2 mm | 1.99 mm | MITEL SEMICONDUCTOR | SSOP, | unknown | 8542.39.00.01 | SSOP | 28 | |||||||||
|
MV6639/KG/NPDE
Dynex Semiconductor
|
Check for Price | No | Obsolete | 1.5 V | PAGING DECODER | 1 | 71 µA | COMMERCIAL | R-PDSO-G28 | e0 | Not Qualified | 70 °C | -20 °C | 28 | PLASTIC/EPOXY | SOP | SOP28,.3 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | GEC PLESSEY SEMICONDUCTORS | SOP, SOP28,.3 | unknown | 8542.39.00.01 | |||||||||||
|
MC2800FTA
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 1.8 V | BICMOS | PAGING RECEIVER | 1 | 1.7 mA | COMMERCIAL EXTENDED | S-PQFP-G32 | e0 | Not Qualified | 75 °C | -10 °C | 32 | PLASTIC/EPOXY | LFQFP | QFP32,.28SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | YES | TIN LEAD | GULL WING | 500 µm | QUAD | 5 mm | 5 mm | 1.6 mm | MOTOROLA INC | LFQFP, QFP32,.28SQ,20 | unknown | 8542.39.00.01 | |||||||
|
CXA3117N-T4
Sony Semiconductor
|
Check for Price | Obsolete | 1.4 V | BIPOLAR | PAGING RECEIVER | 1 | 1.35 mA | COMMERCIAL EXTENDED | R-PDSO-G24 | Not Qualified | 75 °C | -20 °C | 24 | PLASTIC/EPOXY | LSSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | GULL WING | 650 µm | DUAL | 5.6 mm | 7.8 mm | 1.45 mm | SONY CORP | LSSOP, | unknown | 8542.39.00.01 | SSOP | 24 | |||||||||
|
CXA3117N
Sony Semiconductor
|
Check for Price | No | Obsolete | 1.4 V | BIPOLAR | PAGING RECEIVER | 1 | 1.35 mA | COMMERCIAL EXTENDED | R-PDSO-G24 | e0 | Not Qualified | 75 °C | -20 °C | 24 | PLASTIC/EPOXY | LSSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | Tin/Lead (Sn/Pb) | GULL WING | 650 µm | DUAL | 5.6 mm | 7.8 mm | 1.45 mm | SONY CORP | LSSOP, | unknown | 8542.39.00.01 | SSOP | 24 |