Filter Your Search
1 - 10 of 910 results
Compare | Most Relevant | Technical | Compliance | Operating Conditions | Physical | Dimensions | Other | ||||||||||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Part Number |
Composite Price
|
Pbfree Code
|
Rohs Code
|
Part Life Cycle Code
|
Supply Voltage-Nom | Technology |
Telecom IC Type
|
Number of Functions |
Power Supplies
|
Supply Current-Max
|
Temperature Grade
|
JESD-30 Code
|
JESD-609 Code
|
Qualification Status
|
Moisture Sensitivity Level
|
Operating Temperature-Max
|
Operating Temperature-Min
|
Peak Reflow Temperature (Cel)
|
Time@Peak Reflow Temperature-Max (s)
|
Number of Terminals
|
Package Body Material
|
Package Code
|
Package Equivalence Code
|
Package Shape
|
Package Style
|
Surface Mount
|
Terminal Finish
|
Terminal Form
|
Terminal Pitch
|
Terminal Position
|
Width
|
Length
|
Seated Height-Max
|
Ihs Manufacturer
|
Package Description
|
Reach Compliance Code
|
HTS Code
|
Source Content uid
|
Part Package Code
|
Pin Count
|
ECCN Code
|
Date Of Intro
|
|
ZL50050GAC
Zarlink Semiconductor Inc
|
Check for Price | No | Transferred | 1.8 V | DIGITAL TIME SWITCH | 1 | 1.8,3.3 V | INDUSTRIAL | S-PBGA-B196 | e0 | Not Qualified | 1 | 85 °C | -40 °C | 225 | 196 | PLASTIC/EPOXY | BGA | BGA196,14X14,40 | SQUARE | GRID ARRAY | YES | TIN LEAD | BALL | 1 mm | BOTTOM | 15 mm | 15 mm | 1.97 mm | ZARLINK SEMICONDUCTOR INC | BGA, BGA196,14X14,40 | compliant | 8542.39.00.01 | |||||||||||
![]() |
PEB2047-N
Infineon Technologies AG
|
Check for Price | No | Obsolete | 5 V | CMOS | DIGITAL TIME SWITCH | 1 | 5 V | 20 µA | COMMERCIAL | S-PQCC-J44 | e0 | Not Qualified | 70 °C | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | YES | TIN LEAD | J BEND | 1.27 mm | QUAD | 16.6 mm | 16.6 mm | 4.57 mm | INFINEON TECHNOLOGIES AG | PLASTIC, LCC-44 | not_compliant | 8542.39.00.01 | PEB2047-N | LCC | 44 | |||||||||
![]() |
IDT72V73250DA
Integrated Device Technology Inc
|
Check for Price | No | Obsolete | 3.3 V | DIGITAL TIME SWITCH | 1 | 3.3 V | 640 µA | INDUSTRIAL | S-PQFP-G144 | e0 | Not Qualified | 3 | 85 °C | -40 °C | 240 | 30 | 144 | PLASTIC/EPOXY | LFQFP | QFP144,.87SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | YES | Tin/Lead (Sn85Pb15) | GULL WING | 500 µm | QUAD | 20 mm | 20 mm | 1.6 mm | INTEGRATED DEVICE TECHNOLOGY INC | 20 X 20 MM, 0.50 MM PITCH, TQFP-144 | not_compliant | 8542.39.00.01 | IDT72V73250DA | QFP | 144 | ||||||
![]() |
72V71660DR
Integrated Device Technology Inc
|
Check for Price | No | No | Obsolete | 3.3 V | DIGITAL TIME SWITCH | 1 | 3.3 V | 320 µA | INDUSTRIAL | S-PQFP-G208 | e0 | Not Qualified | 3 | 85 °C | -40 °C | 208 | PLASTIC/EPOXY | FQFP | QFP208,1.2SQ,20 | SQUARE | FLATPACK, FINE PITCH | YES | TIN LEAD | GULL WING | 500 µm | QUAD | 28 mm | 28 mm | 4.1 mm | INTEGRATED DEVICE TECHNOLOGY INC | 28 X 28 MM, 0.50 MM PITCH, PLASTIC, QFP-208 | not_compliant | 8542.39.00.01 | 72V71660DR | QFP | 208 | EAR99 | ||||||
![]() |
IDT72V70810PFG
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Obsolete | 3.3 V | DIGITAL TIME SWITCH | 1 | INDUSTRIAL | S-PQFP-G64 | e3 | Not Qualified | 3 | 85 °C | -40 °C | 260 | 40 | 64 | PLASTIC/EPOXY | LQFP | SQUARE | FLATPACK, LOW PROFILE | YES | MATTE TIN | GULL WING | 800 µm | QUAD | 14 mm | 14 mm | 1.6 mm | INTEGRATED DEVICE TECHNOLOGY INC | PLASTIC, TQFP-64 | compliant | 8542.39.00.01 | IDT72V70810PFG | QFP | 64 | EAR99 | |||||||
![]() |
ZL50017GAC
Microsemi Corporation
|
Check for Price | No | No | Obsolete | 1.8 V | DIGITAL TIME SWITCH | 1 | 1.8,3.3 V | INDUSTRIAL | S-PBGA-B256 | e0 | Not Qualified | 85 °C | -40 °C | 256 | PLASTIC/EPOXY | BGA | BGA256,16X16,40 | SQUARE | GRID ARRAY | YES | TIN LEAD | BALL | 1 mm | BOTTOM | 17 mm | 17 mm | 1.8 mm | MICROSEMI CORP | 17 X 17 MM, 1.61 MM HEIGHT, PLASTIC, MS-034, BGA-256 | unknown | 8542.39.00.01 | BGA | 256 | ||||||||||
|
GT-805A
L-com Inc
|
Check for Price | Transferred | L-COM INC | , | unknown | 2017-09-26 | ||||||||||||||||||||||||||||||||||||||
![]() |
PEF2045-P
Siemens
|
Check for Price | Transferred | 5 V | CMOS | DIGITAL TIME SWITCH | 1 | INDUSTRIAL | R-PDIP-T40 | Not Qualified | 85 °C | -40 °C | 40 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | DUAL | SIEMENS A G | , | unknown | 8542.39.00.01 | DIP | 40 | ||||||||||||||||||||
![]() |
PEB2245
Infineon Technologies AG
|
Check for Price | No | Obsolete | 5 V | CMOS | CONFERENCING CIRCUIT | 1 | 5 V | 20 µA | COMMERCIAL | S-PQCC-J44 | e0 | Not Qualified | 70 °C | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | YES | TIN LEAD | J BEND | 1.27 mm | QUAD | 16.6 mm | 16.6 mm | 4.57 mm | INFINEON TECHNOLOGIES AG | PLASTIC, LCC-44 | not_compliant | 8542.39.00.01 | PEB2245 | LCC | 44 | |||||||||
![]() |
728980DB
Integrated Device Technology Inc
|
Check for Price | No | Obsolete | 5 V | DIGITAL TIME SWITCH | 1 | 5 V | 10 µA | INDUSTRIAL | S-PQFP-G44 | e0 | Not Qualified | 3 | 85 °C | -40 °C | 240 | 30 | 44 | PLASTIC/EPOXY | QFP | QFP44,.57SQ,32 | SQUARE | FLATPACK | YES | TIN LEAD | GULL WING | 800 µm | QUAD | 10 mm | 10 mm | INTEGRATED DEVICE TECHNOLOGY INC | 10 X 10 MM, 0.80 MM PITCH, PLASTIC, QFP-44 | not_compliant | 8542.39.00.01 | 728980DB | QFP | 44 |