Parametric results for: 76159-059 under Terminals and Terminal Blocks

Filter Your Search

1 - 10 of 1,387,270 results

All Filters
|
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
19044-0138
Molex
$0.0020 Yes Yes Active RING TERMINAL FEMALE MATERIAL: COPPER; FINISH: TIN CSA; UL 14 AWG 2.5 mm2 Compliant EAR99 8536.90.40.00
97-00-0001
Molex
$0.0040 Yes Yes Obsolete HOOK TERMINAL 22 AWG EAR99 8536.90.40.00
1814663
Phoenix Contact
$0.0051 Yes Active BARRIER STRIP TERMINAL BLOCK 1 5 1 150 V 5 A BOARD STANDARD: UL 94V-0; POLYAMIDE CUL;EAC;EX;UL;VDE PUSH-IN/SPRING LOADED EAR99 8536.90.40.00
1945106
Phoenix Contact
$0.0065 Yes Yes Active STRIP TERMINAL BLOCK 1 3 1 160 V 8 A BOARD PA; 94V-0 UL SOLDER EAR99 8536.90.40.00 ROHS COMPLIANT
5-160490-1
TE Connectivity
$0.0072 Yes Yes Obsolete PUSH-ON TERMINAL FEMALE 1.5 mm2 EAR99 8536.90.40.00
62061-2
TE Connectivity
$0.0081 Yes Active TAB TERMINAL MALE UL EAR99 8536.90.40.00
3200247
Phoenix Contact
$0.0087 Yes Active FERRULE TERMINAL CSA 18 AWG 1 mm2 EAR99 8536.90.40.00
60443-1
TE Connectivity
$0.0096 Yes Yes Active PCB TERMINAL MALE UL EAR99 8536.90.40.00
19193-0166
Molex
$0.0098 Yes Yes Active RING TERMINAL MATERIAL: COPPER ALLOY; FINISH: TIN CSA; UL 8 AWG 10.5 mm2 EAR99 8536.90.40.00
19002-0035
Molex
$0.0104 Yes Yes Active PUSH-ON TERMINAL FEMALE 19002 14 AWG 2 mm2 Unknown