Parametric results for: 描写跑步运动员神态动作的片段《证定制制作++V:k... under Terminals and Terminal Blocks

Filter Your Search

21 - 30 of 1,362,787 results

|
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
336369-1
TE Connectivity
$0.0162 Yes Yes Active PUSH-ON TERMINAL FEMALE 1 CABLE UL TE CONNECTIVITY LTD not_compliant EAR99 8536.90.40.00 TE Connectivity
170032-4
TE Connectivity
$0.0181 Yes Yes Active WIRE TERMINAL FEMALE UL 14 AWG 2.5 mm2 TE CONNECTIVITY LTD compliant EAR99 8536.90.40.00 TE Connectivity
502381-0000
Molex
$0.0185 Yes Yes Active WIRE TERMINAL MALE 502381 26 AWG MOLEX INC unknown Molex LEAD FREE
0.5-4
JST Manufacturing
$0.0186 Yes Yes Active RING TERMINAL 22 AWG 0.5 mm2 J S T MFG CO LTD unknown EAR99 8536.90.40.00 JST (JAPAN SOLDERLESS TERMINALS)
19141-0058
Molex
$0.0187 Yes Yes Active RING TERMINAL MOLEX LLC compliant EAR99 8536.90.40.00 Molex
19160-0042
Molex
$0.0187 Yes Yes Active WIRE TERMINAL FEMALE 19160 10 AWG 5 mm2 MOLEX INC unknown
60798-2
TE Connectivity
$0.0192 Yes Active BULLET TERMINAL FEMALE UL 14 AWG 2 mm2 TE CONNECTIVITY LTD compliant EAR99 8536.90.40.00 TE Connectivity
60196-2
TE Connectivity
$0.0193 Yes Yes Active PUSH-ON TERMINAL FEMALE UL 16 AWG 1.31 mm2 TE CONNECTIVITY LTD compliant EAR99 8536.90.40.00 TE Connectivity
LRB-1.0T-M4
JST Manufacturing
$0.0202 Active RING TERMINAL 18 AWG 1 mm2 J S T MFG CO LTD unknown EAR99 8536.90.40.00 JST (JAPAN SOLDERLESS TERMINALS)
170224-2
TE Connectivity
$0.0202 Yes Yes Active PUSH-ON TERMINAL FEMALE UL 10 AWG 5.26 mm2 TE CONNECTIVITY LTD compliant EAR99 8536.90.40.00 TE Connectivity