Parametric results for: mstbv%202.5 under Terminals and Terminal Blocks

Filter Your Search

31 - 40 of 1,380,156 results

All Filters
|
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
0.5-3
JST Manufacturing
$0.0192 Yes Yes Active RING TERMINAL 22 AWG 0.5 mm2 Unknown EAR99 8536.90.40.00
926933-2
TE Connectivity
$0.0195 Yes Yes Active SPLICE TERMINAL MALE UL 17 AWG 1 mm2 Compliant EAR99 8536.90.40.00
3073063
Phoenix Contact
$0.0200 Yes Yes Active DISCONNECT TERMINAL BLOCK Not Compliant EAR99 8536.90.40.00
19160-0042
Molex
$0.0200 Yes Yes Active WIRE TERMINAL FEMALE 19160 10 AWG 5 mm2 Unknown
62157-1
TE Connectivity
$0.0202 Yes Yes Active WIRE TERMINAL FEMALE UL 15 AWG 1.5 mm2 Compliant EAR99 8536.90.40.00
62157-1
TE Connectivity
$0.0202 Yes Yes Active WIRE TERMINAL FEMALE UL 15 AWG 1.5 mm2 Compliant EAR99 8536.90.40.00
170014-5
TE Connectivity
$0.0202 Yes Yes Active TAB TERMINAL MALE UL 16 AWG 1.31 mm2 Compliant EAR99 8536.90.40.00
502381-0000
Molex
$0.0202 Yes Yes Active WIRE TERMINAL MALE 502381 26 AWG Unknown LEAD FREE
TSE-20-01
TE Connectivity
$0.0210 Active SPLICE TERMINAL MATERIAL: SILICONE Unknown EAR99 8536.90.40.00
3200247
Phoenix Contact
$0.0210 Yes Active FERRULE TERMINAL CSA 18 AWG 1 mm2 Compliant EAR99 8536.90.40.00