Parametric results for: 湖南电视台化妆师招聘代制作办理++V:【kz246... under Terminals and Terminal Blocks

Filter Your Search

51 - 60 of 1,362,787 results

|
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
2383938-8
TE Connectivity
$0.0234 Yes Active BARRIER STRIP TERMINAL BLOCK 8 1 300 V 13.5 A BOARD UL 16 AWG 1.31 mm2 TE CONNECTIVITY LTD not_compliant TE Connectivity
40594
TE Connectivity
$0.0236 Yes Yes Active RING TERMINAL 1 UL 14 AWG 2 mm2 TE CONNECTIVITY LTD compliant TE Connectivity EAR99 8536.90.40.00
1811398-1
TE Connectivity
$0.0238 Yes Yes Active BARRIER STRIP TERMINAL BLOCK 1 6 2 6 A BOARD STANDARD: UL 94V-0; PTB UL 16 AWG TE CONNECTIVITY LTD compliant TE Connectivity EAR99 8536.90.40.00
1811398-1
TE Connectivity
$0.0238 Yes Yes Active BARRIER STRIP TERMINAL BLOCK 1 6 2 6 A BOARD STANDARD: UL 94V-0; PTB UL 16 AWG TE CONNECTIVITY LTD compliant TE Connectivity EAR99 8536.90.40.00
170330-1
TE Connectivity
$0.0244 Yes Active PUSH-ON TERMINAL FEMALE UL 20 AWG 0.51 mm2 TE CONNECTIVITY LTD compliant TE Connectivity EAR99 8536.90.40.00
57990-9710
Molex
$0.0244 Yes Active PUSH-ON TERMINAL FEMALE 57990 20 AWG MOLEX INC unknown Molex
60197-1
TE Connectivity
$0.0246 Yes Active PUSH-ON TERMINAL FEMALE UL 18 AWG 0.82 mm2 TYCO ELECTRONICS AMP unknown TE Connectivity EAR99 8536.90.40.00
08-50-0030
Molex
$0.0247 Yes Yes Active HOOK TERMINAL 22 AWG MOLEX LLC compliant Molex EAR99 8536.90.40.00
TL-G
Molex
$0.0251 Active WIRE TERMINAL FEMALE 14 AWG 2 mm2 MOLEX LLC unknown EAR99 8536.90.40.00
0191600039
Molex
$0.0251 Yes Yes Active WIRE TERMINAL 14 AWG 3.5 mm2 MOLEX LLC compliant EAR99 8536.90.40.00 ROHS COMPLIANT