Parametric results for: 26006-R under Terminals and Terminal Blocks

Filter Your Search

1 - 10 of 1,386,914 results

All Filters
|
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
31087
TE Connectivity
$0.0030 Yes Yes Active FORK TERMINAL 1 UL 22 AWG 1.42 mm2 ROHS COMPLIANT EAR99 8536.90.40.00
97-00-0001
Molex
$0.0033 Yes Yes Obsolete HOOK TERMINAL 22 AWG EAR99 8536.90.40.00
19160-0014
Molex
$0.0043 Yes Yes Active SPLICE TERMINAL FEMALE 10 AWG 5 mm2 EAR99 8536.90.40.00
1814692
Phoenix Contact
$0.0045 Yes Active BARRIER STRIP TERMINAL BLOCK 1 8 1 160 V 6 A BOARD STANDARD: UL 94V-0, GLASS FILLED POLYAMIDE CUL;EAC;UL;VDE PUSH-IN/SPRING LOADED EAR99 8536.90.40.00
31165
TE Connectivity
$0.0051 Yes Transferred RING TERMINAL 1 UL 16 AWG 2 mm2 ROHS COMPLIANT EAR99 8536.90.40.00
796645-6
TE Connectivity
$0.0062 Yes Active STRIP TERMINAL BLOCK 1 6 1 300 V 15 A BOARD POLYAMIDE66, 94V-0 UL 12 AWG 3 mm2 SOLDER EAR99 8536.90.40.00 Compliant
796645-6
TE Connectivity
$0.0062 Yes Active STRIP TERMINAL BLOCK 1 6 1 300 V 15 A BOARD POLYAMIDE66, 94V-0 UL 12 AWG 3 mm2 SOLDER EAR99 8536.90.40.00
CPGI-WC-WG-YW-BULK
TE Connectivity
$0.0076 Yes Active SPLICE TERMINAL UL 10 AWG EAR99 8536.90.40.00
3200247
Phoenix Contact
$0.0094 Yes Active FERRULE TERMINAL CSA 18 AWG 1 mm2 EAR99 8536.90.40.00
3157-0-00-15-00-00-03-0
Mill-Max Mfg Corp
$0.0096 Yes Yes Active PCB TERMINAL MALE BRASS EAR99 8536.90.40.00 Not Compliant