Filter Your Search
1 - 10 of 1,387,271 results
|
|
19044-0138
Molex
|
$0.0020 | Yes | Yes | Active | RING TERMINAL | FEMALE | MATERIAL: COPPER; FINISH: TIN | CSA; UL | 14 AWG | 2.5 mm2 | Compliant | EAR99 | 8536.90.40.00 | |||||||||||
|
|
97-00-0001
Molex
|
$0.0040 | Yes | Yes | Obsolete | HOOK TERMINAL | 22 AWG | EAR99 | 8536.90.40.00 | ||||||||||||||||
|
|
1814663
Phoenix Contact
|
$0.0051 | Yes | Active | BARRIER STRIP TERMINAL BLOCK | 1 | 5 | 1 | 150 V | 5 A | BOARD | STANDARD: UL 94V-0; POLYAMIDE | CUL;EAC;EX;UL;VDE | PUSH-IN/SPRING LOADED | EAR99 | 8536.90.40.00 | |||||||||
|
|
1945106
Phoenix Contact
|
$0.0065 | Yes | Yes | Active | STRIP TERMINAL BLOCK | 1 | 3 | 1 | 160 V | 8 A | BOARD | PA; 94V-0 | UL | SOLDER | EAR99 | 8536.90.40.00 | ROHS COMPLIANT | |||||||
|
|
5-160490-1
TE Connectivity
|
$0.0072 | Yes | Yes | Obsolete | PUSH-ON TERMINAL | FEMALE | 1.5 mm2 | EAR99 | 8536.90.40.00 | |||||||||||||||
|
|
62061-2
TE Connectivity
|
$0.0081 | Yes | Active | TAB TERMINAL | MALE | UL | EAR99 | 8536.90.40.00 | ||||||||||||||||
|
|
3200247
Phoenix Contact
|
$0.0087 | Yes | Active | FERRULE TERMINAL | CSA | 18 AWG | 1 mm2 | EAR99 | 8536.90.40.00 | |||||||||||||||
|
|
60443-1
TE Connectivity
|
$0.0096 | Yes | Yes | Active | PCB TERMINAL | MALE | UL | EAR99 | 8536.90.40.00 | |||||||||||||||
|
|
19193-0166
Molex
|
$0.0098 | Yes | Yes | Active | RING TERMINAL | MATERIAL: COPPER ALLOY; FINISH: TIN | CSA; UL | 8 AWG | 10.5 mm2 | EAR99 | 8536.90.40.00 | |||||||||||||
|
|
19002-0035
Molex
|
$0.0104 | Yes | Yes | Active | PUSH-ON TERMINAL | FEMALE | 19002 | 14 AWG | 2 mm2 | Unknown |