Parametric results for: SC4-R under Terminals and Terminal Blocks

Filter Your Search

1 - 10 of 1,386,914 results

All Filters
|
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
31087
TE Connectivity
$0.0030 Yes Yes Active FORK TERMINAL 1 UL 22 AWG 1.42 mm2 ROHS COMPLIANT EAR99 8536.90.40.00
97-00-0001
Molex
$0.0033 Yes Yes Obsolete HOOK TERMINAL 22 AWG EAR99 8536.90.40.00
19160-0014
Molex
$0.0043 Yes Yes Active SPLICE TERMINAL FEMALE 10 AWG 5 mm2 EAR99 8536.90.40.00
796645-6
TE Connectivity
$0.0062 Yes Active STRIP TERMINAL BLOCK 1 6 1 300 V 15 A BOARD POLYAMIDE66, 94V-0 UL 12 AWG 3 mm2 SOLDER EAR99 8536.90.40.00 Compliant
796645-6
TE Connectivity
$0.0062 Yes Active STRIP TERMINAL BLOCK 1 6 1 300 V 15 A BOARD POLYAMIDE66, 94V-0 UL 12 AWG 3 mm2 SOLDER EAR99 8536.90.40.00
CPGI-WC-WG-YW-BULK
TE Connectivity
$0.0076 Yes Active SPLICE TERMINAL UL 10 AWG EAR99 8536.90.40.00
3200247
Phoenix Contact
$0.0094 Yes Active FERRULE TERMINAL CSA 18 AWG 1 mm2 EAR99 8536.90.40.00
3157-0-00-15-00-00-03-0
Mill-Max Mfg Corp
$0.0096 Yes Yes Active PCB TERMINAL MALE BRASS EAR99 8536.90.40.00 Not Compliant
8221
Keystone Electronics Corp
$0.0097 Yes Obsolete FORK TERMINAL EAR99 8536.90.40.00
1988820
Phoenix Contact
$0.0102 Yes Yes Active BARRIER STRIP TERMINAL BLOCK 1 4 1 250 V 17.5 A BOARD PA, UL 94V-0 UL 14 AWG 2.5 mm2 SCREW ROHS COMPLIANT EAR99 8536.90.40.00