Filter Your Search
11 - 20 of 17,121 results
|
AFB0605MC
Delta Electronics Inc
|
$1.0000 | Yes | Active | 5 V | 270 mA | DC FAN | APPROVAL: VDE | 18.15 CFM | 70000 h | 32 dB | 3.02 mmH2O | 1.35 W | 3600 rpm | CE;CSA;UL | 70 °C | -10 °C | PLASTIC | AXIAL | BALL | 60 mm | 33.5 g | 13 mm | 60 mm | Unknown | |||||
|
17250VA-48R-GA-00
NMB Technologies Corporation
|
$1.0000 | Yes | Active | 48 V | 900 mA | DC FAN | 346 CFM | 100000 h | 62 dB | 31.75 mmH2O | 43.2 W | 4600 rpm | UL | 70 °C | -10 °C | PLASTIC | AXIAL | BALL | 172.7 mm | 830 g | 50.8 mm | Unknown | |||||||
|
|
MC19696
SPC Multicomp
|
$1.0000 | Yes | Active | 115 V | 130 mA | AC FAN | BODY MATERIAL : THERMOPLASTIC PBT | 70 CFM | 36 dB | 2.032 mmH2O | 11 W | 2000 rpm | CUL; UL | 70 °C | -10 °C | AXIAL | SLEEVE | 119 mm | 550 g | 38.5 mm | 119 mm | Unknown | |||||||
|
09225VA-12Q-CA-00
NMB Technologies Corporation
|
$1.0000 | Yes | Active | 12 V | 720 mA | DC FAN | 96.41 CFM | 100000 h | 51 dB | 15.24 mmH2O | 8.64 W | 5600 rpm | UL | 70 °C | -10 °C | PLASTIC | AXIAL | BALL | 92 mm | 150 g | 92 mm | 25 mm | Unknown | ||||||
|
|
QG030-198/12
ebm-papst
|
$1.0000 | Yes | Active | 12 V | DC BLOWER | 59 CFM | 30000 h | 51 dB | 8 W | 4250 rpm | 60 °C | -20 °C | CROSS FLOW | BALL | 258 mm | 290 g | 50 mm | 47.5 mm | Compliant | GREEN | |||||||||
|
AFB0412VHA-AF00
Delta Electronics Inc
|
$1.0000 | Yes | Yes | Active | 12 V | 120 mA | DC FAN | APPROVAL: VDE | 9.254 CFM | 70000 h | 40 dB | 6.16 mmH2O | 1.44 W | 8000 rpm | CE;CSA;UL | 70 °C | -10 °C | PLASTIC | AXIAL | BALL | 40 mm | 14 g | 10 mm | 40 mm | Compliant | ||||
|
AFB0424LB
Delta Electronics Inc
|
$1.0000 | Yes | Yes | Active | 24 V | 80 mA | DC FAN | APPROVAL: VDE | 6.5 CFM | 70000 h | 23.5 dB | 3.67 mmH2O | 1.92 W | 5000 rpm | CE;CSA;UL | 70 °C | -10 °C | PLASTIC | AXIAL | BALL | 40 mm | 25 g | 15 mm | 40 mm | Compliant | ||||
|
|
AFB1224HE-R00
Delta Electronics Inc
|
$1.0000 | Active | 24 V | DC FAN | 33 CFM | 41 dB | 7.6 mmH2O | 2600 rpm | UL | AXIAL | BALL | 120 mm | 256 g | 120 mm | 38 mm | Compliant | |||||||||||||
|
|
MC36279
SPC Multicomp
|
$1.0000 | Active | 24 V | 400 mA | DC FAN | 138 CFM | 48 dB | 9.144 mmH2O | 9.6 W | 3100 rpm | UL | AXIAL | BALL | 120 mm | 214 g | 38 mm | 120 mm | Unknown | |||||||||||
|
|
FFB0812EHE-F00
Delta Electronics Inc
|
$1.0000 | Yes | Active | 12 V | 1.35 A | DC FAN | APPROVAL: VDE | 80.16 CFM | 70000 h | 56.5 dB | 20.63 mmH2O | 16.2 W | 5700 rpm | CE;CSA;UL | 70 °C | -10 °C | PLASTIC | AXIAL | BALL | 80 mm | 170 g | 80 mm | 38 mm | Unknown |