Parametric results for: F412R-05LB under Fans/Blowers

Filter Your Search

21 - 30 of 16,610 results

All Filters
|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
MC002110
SPC Multicomp
$2.4166 Active DC FAN
MF40101V2-1000U-G99
SUNON USA
$2.4334 Yes Active 12 V 48 mA DC FAN APPROVAL: UKCA; UL 7 CFM 70000 h 20.6 dB 3.048 mmH2O 580 mW 5800 rpm CE;CUR;TUV 70 °C -10 °C POLYBUTYLENE TEREPHTHALATE AXIAL VAPO 40 mm 15.6 g 40 mm 10 mm
MC002105
SPC Multicomp
$2.5009 Yes Active 12 V 160 mA DC FAN 9.16 CFM 30000 h 36.31 dB 6.73 mmH2O 1.44 W 8000 rpm 70 °C -10 °C PBT AXIAL SLEEVE 40 mm 20 mm 40 mm
MC002103
SPC Multicomp
$2.5009 Active 12 V 180 mA DC FAN 18.6 CFM 30000 h 27.7 dB 3.14 mmH2O 3 W 4500 rpm UL 70 °C -10 °C PBT AXIAL HYDRO WAVE 60 mm 60 mm
03010SS-05L-AA-00
NMB Technologies Corporation
$2.5530 Active 5 V 120 mA DC FAN 3.5 CFM 30000 h 23.5 dB 3.81 mmH2O 600 mW 8500 rpm UL 70 °C -10 °C PLASTIC AXIAL SLEEVE 30 mm 8.5 g 30 mm 10 mm
MC011492
SPC Multicomp
$2.5658 Active DC FAN
ASB0412LA-A
Delta Electronics Inc
$2.8112 Obsolete
EFB0424VHD
Delta Electronics Inc
$2.8234 Active 24 V 90 mA DC FAN APPROVALS: UL; VDE 10.1 CFM 32.5 dB 10.57 mmH2O 2.16 W 9000 rpm CE; CSA PLASTIC BALL 40 mm 33 g 20 mm 40 mm
ASB0305MA-DR00
Delta Electronics Inc
$2.9710 Yes Active 5 V 190 mA DC FAN 3.72 CFM 20000 h 27.5 dB 4.25 mmH2O 950 mW 9000 rpm CUL;TUV;UL 70 °C -10 °C PLASTIC AXIAL SLEEVE 30 mm 7.4 g 30 mm 10 mm
AFB03512HA
Delta Electronics Inc
$3.1232 Yes Active 12 V DC FAN 5.5 CFM 22 dB 2.7 mmH2O 7000 rpm UL, CSA AXIAL BALL 35 mm 10 g 10 mm 35 mm