Filter Your Search
21 - 30 of 16,610 results
|
|
MC002109
SPC Multicomp
|
$2.3019 | Active | DC FAN | |||||||||||||||||||||||
|
|
MF40101V2-1000U-G99
SUNON USA
|
$2.3047 | Yes | Active | 12 V | 48 mA | DC FAN | APPROVAL: UKCA; UL | 7 CFM | 70000 h | 20.6 dB | 3.048 mmH2O | 580 mW | 5800 rpm | CE;CUR;TUV | 70 °C | -10 °C | POLYBUTYLENE TEREPHTHALATE | AXIAL | VAPO | 40 mm | 15.6 g | 40 mm | 10 mm | |||
|
|
FAD1-04010CBLW11
Qualtek Electronics Corporation
|
$2.3071 | Yes | Active | 12 V | 40 mA | DC FAN | APPROVAL: UL | 3.3 CFM | 70000 h | 14 dB | 1.117 mmH2O | 480 mW | 3300 rpm | CE;CUL;TUV | 70 °C | -10 °C | PLASTIC | AXIAL | BALL | 40 mm | 17 g | 10.5 mm | 40 mm | |||
|
|
MC002110
SPC Multicomp
|
$2.4166 | Active | DC FAN | |||||||||||||||||||||||
|
|
MC002105
SPC Multicomp
|
$2.5009 | Yes | Active | 12 V | 160 mA | DC FAN | 9.16 CFM | 30000 h | 36.31 dB | 6.73 mmH2O | 1.44 W | 8000 rpm | 70 °C | -10 °C | PBT | AXIAL | SLEEVE | 40 mm | 20 mm | 40 mm | ||||||
|
|
MC002103
SPC Multicomp
|
$2.5009 | Active | 12 V | 180 mA | DC FAN | 18.6 CFM | 30000 h | 27.7 dB | 3.14 mmH2O | 3 W | 4500 rpm | UL | 70 °C | -10 °C | PBT | AXIAL | HYDRO WAVE | 60 mm | 60 mm | |||||||
|
|
03010SS-05L-AA-00
NMB Technologies Corporation
|
$2.5596 | Active | 5 V | 120 mA | DC FAN | 3.5 CFM | 30000 h | 23.5 dB | 3.81 mmH2O | 600 mW | 8500 rpm | UL | 70 °C | -10 °C | PLASTIC | AXIAL | SLEEVE | 30 mm | 8.5 g | 30 mm | 10 mm | |||||
|
|
MC011492
SPC Multicomp
|
$2.5658 | Active | DC FAN | |||||||||||||||||||||||
|
|
FFB0812EHE-F00
Delta Electronics Inc
|
$2.5676 | Yes | Active | 12 V | 1.35 A | DC FAN | APPROVAL: VDE | 80.16 CFM | 70000 h | 56.5 dB | 20.63 mmH2O | 16.2 W | 5700 rpm | CE;CSA;UL | 70 °C | -10 °C | PLASTIC | AXIAL | BALL | 80 mm | 170 g | 80 mm | 38 mm | |||
|
HA40101V4-1000U-A99
SUNON USA
|
$2.8521 | Yes | Yes | Active Unconfirmed | 12 V | 38 mA | DC FAN | APPROVAL: TUV | 5.4 CFM | 70000 h | 15.7 dB | 2.286 mmH2O | 460 mW | 5000 rpm | CE;CUL;UL | 70 °C | -10 °C | POLYETHYLENE PBT | VAPO | 40 mm | 15.4 g | 40 mm | 10 mm |