Filter Your Search
41 - 50 of 16,361 results
|
FAD1-05010CHMW11
Qualtek Electronics Corporation
|
$1.8054 | Active | 12 V | 100 mA | DC FAN | APPROVAL: TUV; UL | 9 CFM | 50000 h | 24 dB | 2.03 mmH2O | 1.2 W | 4300 rpm | CE; CUL | 70 °C | -10 °C | PLASTIC | AXIAL | HYDRO DYNAMIC | 50 mm | 18 g | 10.5 mm | 50 mm | QUALTEK ELECTRONICS CORP | unknown | ||
|
FAD1-05010BHLW11
Qualtek Electronics Corporation
|
$1.8054 | Active | 5 V | 100 mA | DC FAN | APPROVAL: UL | 8 CFM | 50000 h | 20 dB | 1.27 mmH2O | 450 mW | 3700 rpm | CE;CUL;TUV | 70 °C | -10 °C | PLASTIC | AXIAL | HYDRO DYNAMIC | 50 mm | 18 g | 10.5 mm | 50 mm | QUALTEK ELECTRONICS CORP | unknown | ||
|
FAD1-06020DHMW11
Qualtek Electronics Corporation
|
$1.8433 | Active | 24 V | 40 mA | DC FAN | APPROVAL: UL | 14.279 CFM | 50000 h | 28 dB | 2.844 mmH2O | 960 mW | 3900 rpm | CE;CUL;TUV | 70 °C | -10 °C | PLASTIC | AXIAL | HYDRO DYNAMIC | 60 mm | 49 g | 20 mm | 60 mm | QUALTEK ELECTRONICS CORP | unknown | ||
|
FAD1-06020DHHW11
Qualtek Electronics Corporation
|
$1.8433 | Active | 24 V | 50 mA | DC FAN | APPROVAL: UL | 16.459 CFM | 50000 h | 31 dB | 3.403 mmH2O | 1.44 W | 4600 rpm | CE;CUL;TUV | 70 °C | -10 °C | PLASTIC | AXIAL | HYDRO DYNAMIC | 60 mm | 49 g | 20 mm | 60 mm | QUALTEK ELECTRONICS CORP | unknown | ||
|
FAD1-08025CSLW11
Qualtek Electronics Corporation
|
$1.8433 | Obsolete | DC FAN | QUALTEK ELECTRONICS CORP | unknown | |||||||||||||||||||||
|
FAD1-06020CHJW11
Qualtek Electronics Corporation
|
$1.8433 | Active | 12 V | 130 mA | DC FAN | APPROVAL: UL | 18.928 CFM | 50000 h | 35 dB | 4.064 mmH2O | 1.56 W | 5100 rpm | CE;CUL;TUV | 70 °C | -10 °C | PLASTIC | AXIAL | HYDRO DYNAMIC | 60 mm | 49 g | 20 mm | 60 mm | QUALTEK ELECTRONICS CORP | unknown | ||
|
FAD1-06020BHHW11
Qualtek Electronics Corporation
|
$1.8433 | Active | 5 V | 180 mA | DC FAN | APPROVAL: UL | 16.459 CFM | 50000 h | 31 dB | 3.403 mmH2O | 900 mW | 4600 rpm | CE;CUL;TUV | 70 °C | -10 °C | PLASTIC | AXIAL | HYDRO DYNAMIC | 60 mm | 49 g | 20 mm | 60 mm | QUALTEK ELECTRONICS CORP | unknown | ||
|
FAD1-08025DSHW11
Qualtek Electronics Corporation
|
$1.8433 | Obsolete | DC FAN | QUALTEK ELECTRONICS CORP | unknown | |||||||||||||||||||||
|
FAD1-06020CHMW11
Qualtek Electronics Corporation
|
$1.8433 | Active | 12 V | 80 mA | DC FAN | APPROVAL: UL | 14.279 CFM | 50000 h | 28 dB | 2.844 mmH2O | 960 mW | 3900 rpm | CE;CUL;TUV | 70 °C | -10 °C | PLASTIC | AXIAL | HYDRO DYNAMIC | 60 mm | 49 g | 20 mm | 60 mm | QUALTEK ELECTRONICS CORP | unknown | ||
|
FAD1-06020BHLW11
Qualtek Electronics Corporation
|
$1.8433 | Active | 5 V | 120 mA | DC FAN | APPROVAL: UL | 10.74 CFM | 50000 h | 23.5 dB | 1.371 mmH2O | 600 mW | 3500 rpm | CE;CUL;TUV | 70 °C | -10 °C | PLASTIC | AXIAL | HYDRO DYNAMIC | 60 mm | 49 g | 20 mm | 60 mm | QUALTEK ELECTRONICS CORP | unknown |