Filter Your Search
41 - 50 of 17,121 results
|
|
MC002702
SPC Multicomp
|
$1.9705 Buy | Active | DC FAN | Unknown | ||||||||||||||||||||||||
|
MF40200V1-1000U-A99
SUNON USA
|
$2.0934 Buy | Yes | Yes | Active | 5 V | 150 mA | DC FAN | APPROVAL: TUV; UL | 8.9 CFM | 25.5 dB | 5.588 mmH2O | 750 mW | 7000 rpm | CE; CUL | AXIAL | VAPO | 40 mm | 29 g | 40 mm | 20 mm | Compliant | |||||||
|
|
MC011509
SPC Multicomp
|
$2.1644 Buy | Active | DC FAN | Unknown | ||||||||||||||||||||||||
|
MF40101V2-1000U-A99
SUNON USA
|
$2.4382 Buy | Yes | Yes | Active | 12 V | 40 mA | DC FAN | APPROVALS: TUV; UL; VDE | 7 CFM | 20.6 dB | 3.047 mmH2O | 480 mW | 5800 rpm | CE; CUL | AXIAL | VAPO | 40 mm | 15.6 g | 10 mm | 40 mm | Compliant | |||||||
|
HA40101V4-1000U-A99
SUNON USA
|
$2.4661 Buy | Yes | Yes | Active Unconfirmed | 12 V | 38 mA | DC FAN | APPROVAL: TUV | 5.4 CFM | 70000 h | 15.7 dB | 2.286 mmH2O | 460 mW | 5000 rpm | CE;CUL;UL | 70 °C | -10 °C | POLYETHYLENE PBT | VAPO | 40 mm | 15.4 g | 40 mm | 10 mm | Compliant | ||||
|
|
06020SS-24N-AT-00
NMB Technologies Corporation
|
$2.5032 Buy | Active | 24 V | 70 mA | DC FAN | 20.5 CFM | 50000 h | 30.5 dB | 5.08 mmH2O | 1.7 W | 4400 rpm | UL | 70 °C | -10 °C | PLASTIC | AXIAL | SLEEVE | 60 mm | 56 g | 20 mm | 60 mm | Unknown | ||||||
|
|
MF50151V2-1000U-A99
SUNON USA
|
$2.5394 Buy | Yes | Active | 12 V | 54 mA | DC FAN | APPROVAL: TUV; UL | 13 CFM | 70000 h | 29 dB | 4.318 mmH2O | 600 mW | 5000 rpm | CE; CUL | 70 °C | -10 °C | THERMOPLASTIC PBT | BOX | VAPO | 50 mm | 33 g | 15 mm | 50 mm | Compliant | ||||
|
|
FAD1-04020BBHW11
Qualtek Electronics Corporation
|
$2.6651 Buy | Yes | Active | 5 V | 250 mA | DC FAN | APPROVAL: UL | 8.802 CFM | 70000 h | 36 dB | 7.112 mmH2O | 1.25 W | 7800 rpm | CE;CUL;TUV | 70 °C | -10 °C | PLASTIC | AXIAL | BALL | 40 mm | 28 g | 20 mm | 40 mm | Compliant | ||||
|
02510SS-12P-AT-00
NMB Technologies Corporation
|
$2.7875 Buy | Yes | Active | 12 V | 70 mA | DC FAN | 2.65 CFM | 30000 h | 28.5 dB | 6.86 mmH2O | 800 mW | 13000 rpm | UL | 70 °C | -10 °C | PLASTIC | AXIAL | SLEEVE | 25 mm | 8 g | 10 mm | 25 mm | Unknown | |||||
|
MF40200V2-1000U-A99
SUNON USA
|
$2.7916 Buy | Yes | Yes | Active | 5 V | 107 mA | DC FAN | APPROVAL: TUV; UL | 7.7 CFM | 21 dB | 4.318 mmH2O | 540 mW | 6000 rpm | CE; CUL | AXIAL | VAPO | 40 mm | 29 g | 40 mm | 20 mm | Compliant |