Filter Your Search
1 - 10 of 16,610 results
|
|
3610VL-05W-B70-E00
NMB Technologies Corporation
|
$0.7271 | Yes | Obsolete | 24 V | 380 mA | DC FAN | 96.4 CFM | 100000 h | 51 dB | 15.24 mmH2O | 9.12 W | 5600 rpm | UL | 70 °C | -10 °C | PLASTIC | AXIAL | BALL | 92 mm | 135 g | 25 mm | 92 mm | ||||
|
|
605F
ebm-papst
|
$0.8713 | Yes | Active | 5 V | DC FAN | 17.1 CFM | 50000 h | 27 dB | 1.1 W | 4000 rpm | 50 °C | -20 °C | AXIAL | SLEEVE | 60 mm | 30 g | 15 mm | 60 mm | ||||||||
|
|
AD0412UB-C50(T1)
ADDA USA Corporation
|
$1.0000 | Contact Manufacturer | 12 V | 140 mA | DC FAN | 9.579 CFM | 37.5 dB | 8.128 mmH2O | 1.68 W | 8500 rpm | CE; CSA | PLASTIC | BALL | 40 mm | 28 g | 20 mm | 40 mm | |||||||||
|
422JM
ebm-papst
|
$1.0000 | Yes | Obsolete | 12 V | 200 mA | DC FAN | APPROVAL: VDE | 14.12 CFM | 37500 h | 42 dB | 2.4 W | 11400 rpm | CSA; UL | 70 °C | -20 °C | GLASS FILLED POLYAMIDE | AXIAL | BALL | 40 mm | 45 g | 28 mm | 40 mm | ||||
|
|
MC002705
SPC Multicomp
|
$1.0000 | Yes | Active | DC FAN | ||||||||||||||||||||||
|
|
MC002703
SPC Multicomp
|
$1.2023 | Active | DC FAN | |||||||||||||||||||||||
|
|
EFB0412HHD
Delta Electronics Inc
|
$1.3006 | Active | 12 V | 150 mA | DC FAN | APPROVALS: VDE | 9.43 CFM | 70000 h | 34 dB | 9 mmH2O | 1.8 W | 8200 rpm | CE;CSA;UL | 70 °C | -10 °C | PLASTIC | BALL | 40 mm | 33 g | 20 mm | 40 mm | |||||
|
|
AFB1212H
Delta Electronics Inc
|
$1.3191 | Yes | Active | 12 V | 350 mA | DC FAN | APPROVAL: VDE | 82.67 CFM | 70000 h | 41.5 dB | 6.25 mmH2O | 4.2 W | 2500 rpm | CE;CSA;UL | 60 °C | -10 °C | PLASTIC | AXIAL | BALL | 120 mm | 198 g | 25.4 mm | 120 mm | |||
|
|
AFB1212SHE
Delta Electronics Inc
|
$1.6626 | Yes | Active | 12 V | DC FAN | 190.48 CFM | 55 dB | 17.64 mmH2O | 4100 rpm | UL, CSA | AXIAL | BALL | 120 mm | 320 g | 38 mm | 120 mm | ||||||||||
|
|
EE60251S1-1000U-999
SUNON USA
|
$1.7072 | Yes | Active | 12 V | 122 mA | DC FAN | APPROVALS: IEC; IECQ; SGS; TUV; UKCA; UL | 23.5 CFM | 27 dB | 5.33 mmH2O | 1.47 W | 4500 rpm | CCC;CE;CUL | SLEEVE | 60 mm | 45 g | 60 mm | 25 mm |