Filter Your Search
1 - 10 of 16,610 results
|
|
AFB1212HHE-R00
Delta Electronics Inc
|
$0.1630 | Active | 12 V | DC FAN | 33 CFM | 44 dB | 9 mmH2O | 2900 rpm | UL | AXIAL | BALL | 120 mm | 256 g | 120 mm | 38 mm | |||||||||||
|
|
605F
ebm-papst
|
$0.8713 | Yes | Active | 5 V | DC FAN | 17.1 CFM | 50000 h | 27 dB | 1.1 W | 4000 rpm | 50 °C | -20 °C | AXIAL | SLEEVE | 60 mm | 30 g | 15 mm | 60 mm | ||||||||
|
|
EFB0424VHD
Delta Electronics Inc
|
$0.9985 | Active | 24 V | 90 mA | DC FAN | APPROVALS: UL; VDE | 10.1 CFM | 32.5 dB | 10.57 mmH2O | 2.16 W | 9000 rpm | CE; CSA | PLASTIC | BALL | 40 mm | 33 g | 20 mm | 40 mm | ||||||||
|
|
AD0412UB-C50(T1)
ADDA USA Corporation
|
$1.0000 | Contact Manufacturer | 12 V | 140 mA | DC FAN | 9.579 CFM | 37.5 dB | 8.128 mmH2O | 1.68 W | 8500 rpm | CE; CSA | PLASTIC | BALL | 40 mm | 28 g | 20 mm | 40 mm | |||||||||
|
422JM
ebm-papst
|
$1.0000 | Yes | Obsolete | 12 V | 200 mA | DC FAN | APPROVAL: VDE | 14.12 CFM | 37500 h | 42 dB | 2.4 W | 11400 rpm | CSA; UL | 70 °C | -20 °C | GLASS FILLED POLYAMIDE | AXIAL | BALL | 40 mm | 45 g | 28 mm | 40 mm | ||||
|
|
A2175-HBT.TC.GN
SUNON USA
|
$1.0000 | Yes | Active | 240 V | 110 mA | AC FAN | APPROVALS: CE; TUV; UKCA | 239 CFM | 51 dB | 12.192 mmH2O | 26 W | 3200 rpm | CUL; UL | 70 °C | -10 °C | POLYCARBONATE | AXIAL | BALL | 171 mm | 908 g | 151 mm | 51 mm | ||||
|
|
MC002703
SPC Multicomp
|
$1.2023 | Active | DC FAN | |||||||||||||||||||||||
|
|
EFB0412HHD
Delta Electronics Inc
|
$1.3006 | Active | 12 V | 150 mA | DC FAN | APPROVALS: VDE | 9.43 CFM | 70000 h | 34 dB | 9 mmH2O | 1.8 W | 8200 rpm | CE;CSA;UL | 70 °C | -10 °C | PLASTIC | BALL | 40 mm | 33 g | 20 mm | 40 mm | |||||
|
|
EE60251S1-1000U-999
SUNON USA
|
$1.5743 | Yes | Active | 12 V | 122 mA | DC FAN | APPROVALS: IEC; IECQ; SGS; TUV; UKCA; UL | 23.5 CFM | 27 dB | 5.33 mmH2O | 1.47 W | 4500 rpm | CCC;CE;CUL | SLEEVE | 60 mm | 45 g | 60 mm | 25 mm | ||||||||
|
|
MC011502
SPC Multicomp
|
$1.7179 | Yes | Active | AC FAN |