Parametric results for: pmd1208pmb1-a under Fans/Blowers

Filter Your Search

1 - 10 of 17,121 results

All Filters
|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
FFB0812SH
Delta Electronics Inc
$1.0000 Yes Active 12 V 500 mA DC FAN APPROVAL: CE 67.02 CFM 70000 h 48.6 dB 9.955 mmH2O 6 W 4500 rpm CSA;UL;VDE 60 °C -10 °C PLASTIC AXIAL BALL 3.15 mm 115 g 3.15 mm 1 mm Unknown
AFB0712SH-AB
Delta Electronics Inc
$1.0000 Yes Active 12 V 760 mA DC FAN APPROVAL: VDE 61.05 CFM 70000 h 54.5 dB 15.9 mmH2O 9.12 W 6300 rpm CE;CSA;UL 70 °C -10 °C PLASTIC AXIAL BALL 70 mm 104 g 25.4 mm 70 mm Unknown
package
4715KL-05W-B50-E00
NMB Technologies Corporation
$1.0000 Yes Obsolete 24 V 500 mA DC FAN 129.9 CFM 50000 h 50 dB 11.18 mmH2O 12 W 3600 rpm UL 70 °C -10 °C PLASTIC AXIAL BALL 119 mm 260 g 38.4 mm 119 mm Unknown
package
04015SS-12N-AT-00
NMB Technologies Corporation
$1.0000 Yes Active 12 V 60 mA DC FAN 7.4 CFM 40000 h 32 dB 6.86 mmH2O 700 mW 8300 rpm UL 70 °C -10 °C PLASTIC AXIAL SLEEVE 40 mm 23 g 15 mm 40 mm Unknown
package
3312NHH
ebm-papst
$1.0000 Yes Active 12 V 280 mA DC FAN 62.97 CFM 27500 h 42 dB 3.4 W 3450 rpm 75 °C -20 °C GLASS FILLED POLYAMIDE AXIAL BALL 92 mm 190 g 32 mm 92 mm Compliant
FFB0412SHN-F00
Delta Electronics Inc
$1.0000 Active 12 V DC FAN 24 CFM 54.3 dB 27.3 mmH2O 13000 rpm UL, CSA AXIAL BALL 40 mm 32 g 28 mm 40 mm Compliant
MC001586
SPC Multicomp
$1.0000 Yes Active 24 V DC FAN 33 CFM 28 dB 2.794 mmH2O 2600 rpm AXIAL BALL 80 mm 87 g 80 mm 25 mm Compliant
4314L
ebm-papst
$1.0000 Yes Active 24 V DC FAN 55.9 CFM 80000 h 30 dB 1.2 W 1550 rpm 75 °C -20 °C AXIAL BALL 119 mm 220 g 32 mm 119 mm Compliant
MC002693
SPC Multicomp
$1.0000 Yes Active DC FAN Unknown
MC002699
SPC Multicomp
$1.0000 Active DC FAN Unknown