Filter Your Search
1 - 10 of 17,121 results
|
|
FFB0812SH
Delta Electronics Inc
|
$1.0000 Buy | Yes | Active | 12 V | 500 mA | DC FAN | APPROVAL: CE | 67.02 CFM | 70000 h | 48.6 dB | 9.955 mmH2O | 6 W | 4500 rpm | CSA;UL;VDE | 60 °C | -10 °C | PLASTIC | AXIAL | BALL | 3.15 mm | 115 g | 3.15 mm | 1 mm | Unknown | |||
|
|
AFB0712SH-AB
Delta Electronics Inc
|
$1.0000 Buy | Yes | Active | 12 V | 760 mA | DC FAN | APPROVAL: VDE | 61.05 CFM | 70000 h | 54.5 dB | 15.9 mmH2O | 9.12 W | 6300 rpm | CE;CSA;UL | 70 °C | -10 °C | PLASTIC | AXIAL | BALL | 70 mm | 104 g | 25.4 mm | 70 mm | Unknown | |||
|
4715KL-05W-B50-E00
NMB Technologies Corporation
|
$1.0000 Buy | Yes | Obsolete | 24 V | 500 mA | DC FAN | 129.9 CFM | 50000 h | 50 dB | 11.18 mmH2O | 12 W | 3600 rpm | UL | 70 °C | -10 °C | PLASTIC | AXIAL | BALL | 119 mm | 260 g | 38.4 mm | 119 mm | Unknown | ||||
|
04015SS-12N-AT-00
NMB Technologies Corporation
|
$1.0000 Buy | Yes | Active | 12 V | 60 mA | DC FAN | 7.4 CFM | 40000 h | 32 dB | 6.86 mmH2O | 700 mW | 8300 rpm | UL | 70 °C | -10 °C | PLASTIC | AXIAL | SLEEVE | 40 mm | 23 g | 15 mm | 40 mm | Unknown | ||||
|
3312NHH
ebm-papst
|
$1.0000 Buy | Yes | Active | 12 V | 280 mA | DC FAN | 62.97 CFM | 27500 h | 42 dB | 3.4 W | 3450 rpm | 75 °C | -20 °C | GLASS FILLED POLYAMIDE | AXIAL | BALL | 92 mm | 190 g | 32 mm | 92 mm | Compliant | ||||||
|
|
FFB0412SHN-F00
Delta Electronics Inc
|
$1.0000 Buy | Active | 12 V | DC FAN | 24 CFM | 54.3 dB | 27.3 mmH2O | 13000 rpm | UL, CSA | AXIAL | BALL | 40 mm | 32 g | 28 mm | 40 mm | Compliant | |||||||||||
|
|
MC001586
SPC Multicomp
|
$1.0000 Buy | Yes | Active | 24 V | DC FAN | 33 CFM | 28 dB | 2.794 mmH2O | 2600 rpm | AXIAL | BALL | 80 mm | 87 g | 80 mm | 25 mm | Compliant | |||||||||||
|
|
4314L
ebm-papst
|
$1.0000 Buy | Yes | Active | 24 V | DC FAN | 55.9 CFM | 80000 h | 30 dB | 1.2 W | 1550 rpm | 75 °C | -20 °C | AXIAL | BALL | 119 mm | 220 g | 32 mm | 119 mm | Compliant | ||||||||
|
|
MC002693
SPC Multicomp
|
$1.0000 Buy | Yes | Active | DC FAN | Unknown | ||||||||||||||||||||||
|
|
MC002699
SPC Multicomp
|
$1.0000 Buy | Active | DC FAN | Unknown |