Filter Your Search
41 - 50 of 4,919 results
|
|
SP-20
Triad Magnetics
|
$14.5491 Buy | Yes | Yes | Active | 2.88:1 | 1 kV | 200 Ω | 10000 OHMS CT | 1200 OHMS CT | 300 Hz | 100 kHz | GENERAL PURPOSE AUDIO TRANSFORMER | GENERAL PURPOSE | 1 mA | 1 | 1 | e4 | THROUGH HOLE MOUNTED | NO | GOLD OVER NICKEL | 11.81 mm | 10.41 mm | 7.87 mm | Compliant | EAR99 | ||||||
|
|
MET-09-T
Triad Magnetics
|
$14.9150 Buy | Yes | Active | 10000 OHMS CT | 10000 OHMS CT | 300 Hz | 100 kHz | GENERAL PURPOSE AUDIO TRANSFORMER | THROUGH HOLE MOUNTED | NO | 11.81 mm | 10.41 mm | 7.87 mm | Compliant | EAR99 | ROHS COMPLIANT | |||||||||||||||
|
|
SP-50
Triad Magnetics
|
$15.7467 Buy | Yes | Yes | Active | 1:1.1 | 1 kV | 98 Ω | 500 OHMS CT | 600 OHMS | 300 Hz | 100 kHz | GENERAL PURPOSE AUDIO TRANSFORMER | GENERAL PURPOSE | 1 | 1 | e4 | THROUGH HOLE MOUNTED | NO | GOLD OVER NICKEL | 11.81 mm | 10.41 mm | 7.87 mm | Compliant | EAR99 | |||||||
|
|
MET-50-T
Triad Magnetics
|
$15.7649 Buy | Yes | Active | 10000 OHMS | 125 OHMS | 300 Hz | 20 kHz | GENERAL PURPOSE AUDIO TRANSFORMER | THROUGH HOLE MOUNTED | NO | 11.81 mm | 10.41 mm | 7.87 mm | Compliant | EAR99 | ROHS COMPLIANT | |||||||||||||||
|
|
SP-32
Triad Magnetics
|
$16.0179 Buy | Active | 3.16:1 | 1 kV | 8 Ω | 500 OHMS | 50 OHMS | 300 Hz | 100 kHz | GENERAL PURPOSE AUDIO TRANSFORMER | STANDARD: MIL-T-27E | AUDIO | 3 A | 1 | 1 | 85 °C | -40 °C | THROUGH HOLE MOUNTED | NO | 11.81 mm | 10.41 mm | 7.87 mm | Compliant | EAR99 | |||||||
|
|
SP-51
Triad Magnetics
|
$16.0179 Buy | Yes | Yes | Active | 1.22:1 | 1 kV | 96 Ω | 900 OHMS CT | 600 OHMS | 300 Hz | 100 kHz | GENERAL PURPOSE AUDIO TRANSFORMER | GENERAL PURPOSE | 4 mA | 1 | 1 | e4 | THROUGH HOLE MOUNTED | NO | GOLD OVER NICKEL | 11.81 mm | 10.41 mm | 7.87 mm | Compliant | EAR99 | ||||||
|
|
A262A2E
OEP
|
$16.3332 Buy | Yes | Contact Manufacturer | 150 OHMS SPLIT | 600 OHMS SPLIT | 30 Hz | 35 kHz | GENERAL PURPOSE AUDIO TRANSFORMER | TURNS RATIO: 1+1:2+2 | 70 °C | THROUGH HOLE MOUNTED | NO | 22.2 mm | 27.94 mm | 22.9 mm | Compliant | EAR99 | ||||||||||||||
|
|
SP-42
Triad Magnetics
|
$16.8686 Buy | Yes | Yes | Active | 3.54:1 | 1 kV | 2.7 Ω | 150 OHMS CT | 12 OHMS | 300 Hz | 100 kHz | GENERAL PURPOSE AUDIO TRANSFORMER | GENERAL PURPOSE | 10 A | 1 | 1 | e4 | THROUGH HOLE MOUNTED | NO | GOLD OVER NICKEL | 11.81 mm | 10.41 mm | 7.87 mm | Compliant | EAR99 | ||||||
|
|
145E
Hammond Manufacturing
|
$17.5152 Buy | Yes | Active | 600 OHMS CT | 600 OHMS CT | 150 Hz | 15 kHz | GENERAL PURPOSE AUDIO TRANSFORMER | INPUT-OUTPUT | CHASSIS MOUNT | NO | 20.574 mm | 41.402 mm | 22.352 mm | Compliant | EAR99 | |||||||||||||||
|
|
144P
Hammond Manufacturing
|
$17.5172 Buy | Yes | Active | 10000 OHMS | 3.2 OHMS | 150 Hz | 15 kHz | GENERAL PURPOSE AUDIO TRANSFORMER | OUTPUT | CHASSIS MOUNT | NO | 17.526 mm | 32.004 mm | 17.526 mm | Compliant | EAR99 |