Filter Your Search
21 - 30 of 165 results
|
E-7881A82G09
ABB Semiconductors
|
Check for Price | Active | 120 V | CONSTANT VOLTAGE TRANSFORMER | 34.5 kV | 19.92 kV | 60 MHz | CSA; IEC | CHASSIS MOUNT | NO | 483 mm | 430 mm | 327 mm | ABB LTD | compliant | EAR99 | ||||||||||||||
|
ABL6TS10U
Schneider Electric
|
$88.5266 | Yes | End Of Life | 230 V | 47 Hz | 63 Hz | CONSTANT VOLTAGE TRANSFORMER | 400 V | 100 VA | 50 °C | -20 °C | PANEL MOUNT | NO | 94 mm | 85 mm | 86 mm | SCHNEIDER ELECTRIC SA | not_compliant | EAR99 | 8504.31.40.65 | Schneider Electric | |||||||||
|
E-7525A89G03
ABB Semiconductors
|
Check for Price | Active | 120 V | CONSTANT VOLTAGE TRANSFORMER | 8.32 kV | 4.8 kV | 60 MHz | CSA; IEC | CHASSIS MOUNT | NO | 402 mm | 357 mm | 327 mm | ABB LTD | compliant | EAR99 | ||||||||||||||
|
E-7525A89G05
ABB Semiconductors
|
Check for Price | Active | 120 V | CONSTANT VOLTAGE TRANSFORMER | 12.47 kV | 7.2 kV | 60 MHz | CSA; IEC | CHASSIS MOUNT | NO | 402 mm | 357 mm | 327 mm | ABB LTD | compliant | EAR99 | ||||||||||||||
|
JDZX22-3C2G-N
ABB Semiconductors
|
Check for Price | Active | 3 kV | CONSTANT VOLTAGE TRANSFORMER | 50 VA | IEC | 40 °C | -15 °C | CHASSIS MOUNT | NO | 202 mm | 320 mm | 148 mm | ABB LTD | compliant | EAR99 | ||||||||||||||
|
50SV46A
Schneider Electric
|
Check for Price | Yes | Obsolete | 120/240 V | 32 V | CONSTANT VOLTAGE TRANSFORMER | 50 VA | CHASSIS MOUNT | BULK | NO | SCHNEIDER ELECTRIC SA | unknown | ||||||||||||||||||
|
9629A81G03
ABB Semiconductors
|
Check for Price | Active | 120 V | CONSTANT VOLTAGE TRANSFORMER | 34.5 kV | 19.92 kV | 60 MHz | CSA; IEC | CHASSIS MOUNT | NO | 307 mm | 345 mm | 260 mm | ABB LTD | compliant | EAR99 | ||||||||||||||
|
1.5S1FSS
Schneider Electric
|
Check for Price | Yes | Active | 240/480 V | 240 V | POWER TRANSFORMER | 1500 VA | CSA; CUL; UL | BULK | 209.55 mm | 220.47 mm | 166.62 mm | SCHNEIDER ELECTRIC SA | unknown | ||||||||||||||||
|
23-23-250-8
Emerson Electric Company
|
Check for Price | Yes | Contact Manufacturer | EMERSON ELECTRIC CO | unknown | |||||||||||||||||||||||||
|
CV3000-120
Daykin Electric Corp
|
Check for Price | Obsolete | 120 V | CONSTANT VOLTAGE TRANSFORMER | 120 V | 60 MHz | 120 V | 3000 VA | DAYKIN ELECTRIC CORP | unknown | EAR99 | 8504.32.00.00 |