Parametric results for: CST1-070XC under Current Sense Transformers

Filter Your Search

41 - 50 of 2,408 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
B82801B0184A030
TDK Epcos
$1.6582 Yes Yes Active 1:30 870 mΩ 180 µH 50 kHz 1 MHz CURRENT SENSE TRANSFORMER LENGHT DIMENSION INCLUDES TERMINAL ALSO 15 V-us 20 A WOUND PRIMARY 125 °C -40 °C SURFACE MOUNT TR, BLISTER, 13 INCH YES 5.08 mm 8.13 mm 7.11 mm EPCOS AG ROHS COMPLIANT compliant EAR99 TDK
B82801B0504A050
TDK Epcos
$1.6582 Yes Yes Active 1:50 1.5 Ω 500 µH 50 kHz 1 MHz CURRENT SENSE TRANSFORMER LENGHT DIMENSION INCLUDES TERMINAL ALSO 25 V-us 20 A WOUND PRIMARY 125 °C -40 °C SURFACE MOUNT TR, BLISTER, 13 INCH YES 5.08 mm 8.13 mm 7.11 mm EPCOS AG ROHS COMPLIANT compliant EAR99 TDK
P8202NLT
Pulse Electronics Corporation
$1.6852 Yes Yes Active 1:20 550 mΩ 80 µH 20 kHz 1 MHz CURRENT SENSE TRANSFORMER LENGTH, WIDTH AND HEIGHT DIMENSION INCLUDES TERMINAL ALSO 10 A WOUND PRIMARY 130 °C -40 °C SURFACE MOUNT TR YES 5.5 mm 8.38 mm 7.21 mm PULSE ELECTRONICS CORP ROHS COMPLIANT compliant EAR99
P8208NL
Pulse Electronics Corporation
$1.6936 Yes Yes Active 1:100 5.5 Ω 2 mH 20 kHz 1 MHz CURRENT SENSE TRANSFORMER LENGTH, WIDTH AND HEIGHT DIMENSION INCLUDES TERMINAL ALSO 10 A WOUND PRIMARY e3 130 °C -40 °C SURFACE MOUNT TRAY YES MATTE TIN 5.5 mm 8.38 mm 7.21 mm PULSE ELECTRONICS CORP ROHS COMPLIANT compliant EAR99
B82801B0305A125
TDK Epcos
$1.7190 Yes Yes Active 1:125 6.5 Ω 3 mH 50 kHz 1 MHz CURRENT SENSE TRANSFORMER LENGHT DIMENSION INCLUDES TERMINAL ALSO 62.5 V-us 20 A WOUND PRIMARY 125 °C -40 °C SURFACE MOUNT TR, BLISTER, 13 INCH YES 5.08 mm 8.13 mm 7.11 mm EPCOS AG ROHS COMPLIANT compliant EAR99 TDK
B82801B0324A040
TDK Epcos
$1.7349 Yes Yes Active 1:40 1.14 Ω 320 µH 50 kHz 1 MHz CURRENT SENSE TRANSFORMER LENGHT DIMENSION INCLUDES TERMINAL ALSO 20 V-us 20 A WOUND PRIMARY 125 °C -40 °C SURFACE MOUNT TR, BLISTER, 13 INCH YES 5.08 mm 8.13 mm 7.11 mm EPCOS AG ROHS COMPLIANT compliant EAR99 TDK
CST25-0100
Triad Magnetics
$1.7617 Active 1:100 2 Ω 18 mH 50 kHz 500 kHz CURRENT SENSE TRANSFORMER 350 V-us 25 A WOUND PRIMARY 100 °C -40 °C THROUGH HOLE MOUNTED NO 11.8 mm 17 mm 15 mm TRIAD MAGNETICS compliant Triad Magnetics
P8208NLT
Pulse Electronics Corporation
$1.7648 Yes Yes Active 1:100 5.5 Ω 2 mH 20 kHz 1 MHz CURRENT SENSE TRANSFORMER LENGTH, WIDTH AND HEIGHT DIMENSION INCLUDES TERMINAL ALSO 10 A WOUND PRIMARY e3 130 °C -40 °C SURFACE MOUNT TR YES Matte Tin (Sn) 5.5 mm 8.38 mm 7.21 mm PULSE ELECTRONICS CORP CHIP compliant EAR99
PH9500.065NLT
Pulse Electronics Corporation
$1.7661 Yes Active 1:65 1.62 Ω 2 mH CURRENT SENSE TRANSFORMER LENGTH AND HEIGHT DIM INCLUDE TERMINAL ALSO 10 A WOUND PRIMARY AEC-Q200 125 °C -40 °C SURFACE MOUNT TR YES 8.8 mm 14 mm 13 mm PULSE ELECTRONICS CORP CHIP compliant
PB0026NL
Pulse Electronics Corporation
$1.7741 Yes Yes Active 100:1 43.6 Ω 5.6 mH 50 kHz 500 kHz CURRENT SENSE TRANSFORMER HEIGHT DIMENSION INCLUDES TERMINAL ALSO 35 A WOUND PRIMARY e3 130 °C -40 °C SURFACE MOUNT TRAY YES Matte Tin (Sn) 10.16 mm 14.22 mm 13.46 mm PULSE ELECTRONICS CORP ROHS COMPLIANT compliant EAR99