Filter Your Search
1 - 1 of 1 results
|
CST1-070XC
Coilcraft Inc
|
Check for Price | No | No | Obsolete | 1:70 | 7 Ω | 980 µH | 50 kHz | 1 MHz | CURRENT SENSE TRANSFORMER | HEIGHT DIMENSION INCLUDES TERMINAL ALSO | 57 V-us | 10 A | WOUND PRIMARY | 85 °C | -40 °C | SURFACE MOUNT | TAPE & REEL | YES | 5.3 mm | 6.1 mm | 5.84 mm | COILCRAFT INC | compliant | EAR99 |