Filter Your Search
1 - 10 of 7,452 results
|
|
VTX-151-1566
Vigortronix (UK) Ltd
|
$2.6376 | Contact Manufacturer | 2.5 kV | 20 Hz | 20 kHz | 2000:1 A | CURRENT TRANSFORMER | BAR PRIMARY | THROUGH HOLE MOUNTED | NO | 21 mm | 20 mm | 18.6 mm | EAR99 | ||||||||||||
|
|
MR/C-01
KEMET Corporation
|
$3.5322 | Yes | Transferred | CURRENT TRANSFORMER | BAR PRIMARY | 80 °C | -20 °C | THROUGH HOLE MOUNTED | TRAY | NO | D6XH6.7 (mm) | 6.7 mm | 19 mm | 17.5 mm | EAR99 | |||||||||||
|
|
VTX-151-1017
Vigortronix (UK) Ltd
|
$4.7693 | Contact Manufacturer | 2 kV | 20 Hz | 20 kHz | 5:0.005 A | CURRENT TRANSFORMER | WOUND PRIMARY | THROUGH HOLE MOUNTED | NO | 19 mm | 19.5 mm | 17.5 mm | EAR99 | ||||||||||||
|
|
VTX-151-1015
Vigortronix (UK) Ltd
|
$4.7708 | Yes | Contact Manufacturer | CURRENT TRANSFORMER | BAR PRIMARY | IEC | THROUGH HOLE MOUNTED | NO | D9.5XH12.5(mm) | 23.8 mm | 23.8 mm | 12.5 mm | EAR99 | |||||||||||||
|
|
VTX-151-1005
Vigortronix (UK) Ltd
|
$4.7755 | Yes | Contact Manufacturer | CURRENT TRANSFORMER | BAR PRIMARY | IEC | THROUGH HOLE MOUNTED | NO | D9.5XH12.5(mm) | 23.8 mm | 23.8 mm | 12.5 mm | EAR99 | |||||||||||||
|
|
B78417A2287A003
TDK Corporation
|
$5.4239 | Yes | Active | 50 kHz | 500 kHz | CURRENT TRANSFORMER | e3 | AEC-Q200 | 150 °C | -40 °C | SURFACE MOUNT | TR,BLISTER,13 inch | YES | Tin (Sn) | 10.6 mm | 10.4 mm | 9.7 mm | EAR99 | CHIP | |||||||
|
CT-07-100
KEMET Corporation
|
$5.8198 | Yes | Yes | Transferred | CURRENT TRANSFORMER | BAR PRIMARY | 80 °C | -20 °C | CHASSIS MOUNT | TRAY | NO | D5.9XH10 (mm) | 20.2 mm | 19 mm | 10 mm | EAR99 | ||||||||||
|
CT-05
KEMET Corporation
|
$6.0570 | Yes | Yes | Transferred | CURRENT TRANSFORMER | BAR PRIMARY | 80 °C | -20 °C | CHASSIS MOUNT | TRAY | NO | D5.5XH10 (mm) | 10 mm | 17.5 mm | 17.5 mm | EAR99 | ||||||||||
|
|
VTX-151-1563
Vigortronix (UK) Ltd
|
$6.8441 | Contact Manufacturer | 2.5 kV | 20 Hz | 20 kHz | 2000:1 A | CURRENT TRANSFORMER | BAR PRIMARY | THROUGH HOLE MOUNTED | NO | 21 mm | 20 mm | 18.6 mm | EAR99 | ||||||||||||
|
|
VTX-151-1562
Vigortronix (UK) Ltd
|
$6.8489 | Contact Manufacturer | CURRENT TRANSFORMER | EAR99 |